CONN BACKSHELL DB37 METAL PLATED - 747100-7
| Digi-Key Part Number | A23666-ND |
50 |
7.59000 |
Extended Price
379.50 |
| Manufacturer Part Number | 747100-7 | |||
| Description | CONN BACKSHELL DB37 METAL PLATED | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 747100-7 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | Shielded Backshell |
| Number of Positions | 37 [Nom] |
| Mating Angle | 180° (Straight) |
| Height | 20.320 mm [Typ] |
| Length | 69.545 mm [Typ] |
| Width | 48.768 mm [Typ] |
| Cable Size | 10.795 mm [Max] |
| Finish | Nickel |
| Material | Thermoplastic |
| A | 2.738 in [Nom] |
| B | 1.920 in [Nom] |
| C | 0.800 in [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
747100 7 7471007 A23666 ND A23666ND A23666 |
CONN BACKSHELL DB37 METAL PLATED - 747100-7 (A23666-ND)
Related parts:CONN BACKSHELL DB37 METAL PLATED - 747100-7
Order 'conn backshell db37 metal plated - 747100-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23666-ND.
CONN BACKSHELL DB37 METAL PLATED - 5747100-7
Order 'conn backshell db37 metal plated - 5747100-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5747100-7-ND.
CONN BACKSHELL DB37 METAL PLATED - 747100-1
Order 'conn backshell db37 metal plated - 747100-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23663-ND.
CONN BACKSHELL DB37 METAL PLATED - 747100-3
Order 'conn backshell db37 metal plated - 747100-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23664-ND.
CONN BACKSHELL DB37 METAL PLATED - 747100-5
Order 'conn backshell db37 metal plated - 747100-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23665-ND.
CONN BACKSHELL DB37 METAL PLATED - 747100-9
Order 'conn backshell db37 metal plated - 747100-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23667-ND.
CONN BACKSHELL DB15 METAL PLATED - 5747099-7
Order 'conn backshell db15 metal plated - 5747099-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5747099-7-ND.
CONN BACKSHELL DB37 METAL PLATED - 5747100-3
Order 'conn backshell db37 metal plated - 5747100-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5747100-3-ND.
CONN BACKSHELL DB37 METAL PLATED - 748677-4
Order 'conn backshell db37 metal plated - 748677-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2069-ND.
CONN BACKSHELL DB25 METAL PLATED - 745833-7
Order 'conn backshell db25 metal plated - 745833-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23652-ND.
CONN BACKSHELL DB15 METAL PLATED - 747099-7
Order 'conn backshell db15 metal plated - 747099-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23662-ND.
CONN BACKSHELL DB37 METAL PLATED - 5748677-4
Order 'conn backshell db37 metal plated - 5748677-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34133-ND.
CONN BACKSHELL DB25 METAL PLATED - 5745833-7
Order 'conn backshell db25 metal plated - 5745833-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34154-ND.
CONN BACKSHELL DB37 METAL PLATED - 5747100-1
Order 'conn backshell db37 metal plated - 5747100-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34166-ND.
CONN BACKSHELL DB9 METAL PLATED - 748677-1
Order 'conn backshell db9 metal plated - 748677-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2066-ND.
Send this link via E-Mail
Help With This Screen