CONN BACKSHELL DB15 METAL PLATED - 747099-7 - Connectors
| Digi-Key Part Number | A23662-ND |
1 25 100 500 |
7.38000 6.15000 4.92000 4.08360 |
Extended Price
7.38 153.75 492.00 2041.80 |
| Manufacturer Part Number | 747099-7 | |||
| Description | CONN BACKSHELL DB15 METAL PLATED | |||
| Quantity Available | 94 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 747099-7 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | Shielded Backshell |
| Number of Positions | 15 [Nom] |
| Mating Angle | 180° (Straight) |
| Height | 15.748 mm [Typ] |
| Length | 39.243 mm [Typ] |
| Width | 48.514 mm [Typ] |
| Cable Size | 5.715 mm [Max] |
| Finish | Nickel |
| Material | Thermoplastic |
| A | 1.545 in [Typ] |
| B | 1.910 in [Typ] |
| C | 0.620 in [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
747099 7 7470997 A23662 ND A23662ND A23662 |
747099-7 Specification Sheet
CONN BACKSHELL DB15 METAL PLATED - 747099-7 (A23662-ND) - Connectors
Related parts Connectors:CONN BACKSHELL DB15 METAL PLATED - 747099-7
Order 'conn backshell db15 metal plated - 747099-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23662-ND.
CONN BACKSHELL DB15 METAL PLATED - 5747099-7
Order 'conn backshell db15 metal plated - 5747099-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5747099-7-ND.
CONN BACKSHELL DB15 METAL PLATED - 747099-1
Order 'conn backshell db15 metal plated - 747099-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23659-ND.
CONN BACKSHELL DB15 METAL PLATED - 747099-3
Order 'conn backshell db15 metal plated - 747099-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23660-ND.
CONN BACKSHELL DB15 METAL PLATED - 747099-5
Order 'conn backshell db15 metal plated - 747099-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23661-ND.
CONN BACKSHELL DB37 METAL PLATED - 5747100-7
Order 'conn backshell db37 metal plated - 5747100-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5747100-7-ND.
CONN BACKSHELL DB15 METAL PLATED - 748677-2
Order 'conn backshell db15 metal plated - 748677-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2067-ND.
CONN BACKSHELL DB25 METAL PLATED - 745833-7
Order 'conn backshell db25 metal plated - 745833-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23652-ND.
CONN BACKSHELL DB37 METAL PLATED - 747100-7
Order 'conn backshell db37 metal plated - 747100-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23666-ND.
CONN BACKSHELL DB15 METAL PLATED - 5748677-2
Order 'conn backshell db15 metal plated - 5748677-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34129-ND.
CONN BACKSHELL DB15 METAL PLATED - 5747099-5
Order 'conn backshell db15 metal plated - 5747099-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34145-ND.
CONN BACKSHELL DB15 METAL PLATED - 5747099-3
Order 'conn backshell db15 metal plated - 5747099-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34147-ND.
CONN BACKSHELL DB15 METAL PLATED - 5747099-1
Order 'conn backshell db15 metal plated - 5747099-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34149-ND.
CONN BACKSHELL DB25 METAL PLATED - 5745833-7
Order 'conn backshell db25 metal plated - 5745833-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34154-ND.
CONN BACKSHELL DB37 METAL PLATED - 5747100-3
Order 'conn backshell db37 metal plated - 5747100-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5747100-3-ND.
Send this link via E-Mail
Help With This Screen