CONN BACKSHELL DB9 METAL PLATED - 745854-3
| Digi-Key Part Number | A23655-ND |
1 25 100 500 |
5.15000 4.29520 3.43610 2.85198 |
Extended Price
5.15 107.38 343.61 1425.99 |
| Manufacturer Part Number | 745854-3 | |||
| Description | CONN BACKSHELL DB9 METAL PLATED | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 745854-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Material | Plastic |
| Number of Positions | 9 |
| Shielding | Shielded |
| Hardware | Assembly Hardware, Cable Clamp |
| Cable Exit | 180° |
| Series | AMPLIMITE® |
| Features | Mating Screws 4-40 |
| Accessory Type | Two Piece Backshell |
| Color | - |
| Cable Type | Round |
| Plating | Nickel over Copper |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
745854 3 7458543 A23655 ND A23655ND A23655 |
745854-3 Specification Sheet
CONN BACKSHELL DB9 METAL PLATED - 745854-3 (A23655-ND)
Related parts :CONN BACKSHELL DB9 METAL PLATED - 745854-3
Order 'conn backshell db9 metal plated - 745854-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23655-ND.
CONN BACKSHELL DB9 METAL PLATED - 745854-1
Order 'conn backshell db9 metal plated - 745854-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23654-ND.
CONN BACKSHELL DB9 METAL PLATED - 745854-5
Order 'conn backshell db9 metal plated - 745854-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23656-ND.
CONN BACKSHELL DB9 METAL PLATED - 5745854-3
Order 'conn backshell db9 metal plated - 5745854-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34139-ND.
CONN BACKSHELL DB37 METAL PLATED - 5747100-3
Order 'conn backshell db37 metal plated - 5747100-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5747100-3-ND.
CONN BACKSHELL DB9 METAL PLATED - 748677-1
Order 'conn backshell db9 metal plated - 748677-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2066-ND.
CONN BACKSHELL DB25 METAL PLATED - 748677-3
Order 'conn backshell db25 metal plated - 748677-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2068-ND.
CONN BACKSHELL DB25 METAL PLATED - 745833-3
Order 'conn backshell db25 metal plated - 745833-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23650-ND.
CONN BACKSHELL DB25 METAL PLATED - 745833-5
Order 'conn backshell db25 metal plated - 745833-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23651-ND.
CONN BACKSHELL DB15 METAL PLATED - 747099-3
Order 'conn backshell db15 metal plated - 747099-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23660-ND.
CONN BACKSHELL DB37 METAL PLATED - 747100-3
Order 'conn backshell db37 metal plated - 747100-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23664-ND.
CONN BACKSHELL DB9 METAL PLATED - 5748677-1
Order 'conn backshell db9 metal plated - 5748677-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34127-ND.
CONN BACKSHELL DB25 METAL PLATED - 5748677-3
Order 'conn backshell db25 metal plated - 5748677-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34130-ND.
CONN BACKSHELL DB9 METAL PLATED - 5745854-5
Order 'conn backshell db9 metal plated - 5745854-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34137-ND.
CONN BACKSHELL DB9 METAL PLATED - 5745854-1
Order 'conn backshell db9 metal plated - 5745854-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34141-ND.
Send this link via E-Mail
Help With This Screen