CONN BACKSHELL DB15 PLASTIC - 750101-1
| Digi-Key Part Number | A23609-ND |
900 |
1.26000 |
Extended Price
1134.00 |
| Manufacturer Part Number | 750101-1 | |||
| Description | CONN BACKSHELL DB15 PLASTIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 750101-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | Backshell |
| Number of Positions | 15 [Nom] |
| Height | 17.780 mm [Typ] |
| Length | 28.067 mm [Typ] |
| Width | 48.971 mm [Typ] |
| Cable Size | 9.652 mm [Max] |
| Color | Black |
| Material | Polypropylene |
| A | 1.105 in [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
750101 1 7501011 A23609 ND A23609ND A23609 |
CONN BACKSHELL DB15 PLASTIC - 750101-1 (A23609-ND)
Related parts:CONN BACKSHELL DB15 PLASTIC - 750101-1
Order 'conn backshell db15 plastic - 750101-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23609-ND.
CONN BACKSHELL DB15 PLASTIC - 206393-1
Order 'conn backshell db15 plastic - 206393-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23632-ND.
CONN BACKSHELL DB15 PLASTIC - 5206393-1
Order 'conn backshell db15 plastic - 5206393-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33677-ND.
CONN BACKSHELL DB15 PLASTIC - 5205730-1
Order 'conn backshell db15 plastic - 5205730-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33678-ND.
CONN BACKSHELL DB15 PLASTIC - 207470-1
Order 'conn backshell db15 plastic - 207470-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9002-ND.
CONN BACKSHELL DB15 PLASTIC - 205730-1
Order 'conn backshell db15 plastic - 205730-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23628-ND.
CONN BACKSHELL DB25 PLASTIC - 5750078-1
Order 'conn backshell db25 plastic - 5750078-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5750078-1-ND.
CONN BACKSHELL DB15 PLASTIC - 749915-2
Order 'conn backshell db15 plastic - 749915-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2052-ND.
CONN BACKSHELL DB50 PLASTIC - 207476-1
Order 'conn backshell db50 plastic - 207476-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2060-ND.
CONN BACKSHELL DB15 PLASTIC BLCK - 748678-2
Order 'conn backshell db15 plastic blck - 748678-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2072-ND.
CONN BACKSHELL DB25 PLASTIC - 750078-1
Order 'conn backshell db25 plastic - 750078-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23607-ND.
CONN BACKSHELL DB9 PLASTIC - 750100-1
Order 'conn backshell db9 plastic - 750100-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23608-ND.
CONN BACKSHELL DB37 PLASTIC - 205731-1
Order 'conn backshell db37 plastic - 205731-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23629-ND.
CONN BACKSHELL DB50 PLASTIC - 205732-1
Order 'conn backshell db50 plastic - 205732-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23630-ND.
CONN BACKSHELL DB25 PLASTIC - 747824-1
Order 'conn backshell db25 plastic - 747824-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23636-ND.
Send this link via E-Mail
Help With This Screen