CONN BACKSHELL DB25 PLASTIC - 750078-1
| Digi-Key Part Number | A23607-ND |
200 |
2.76000 |
Extended Price
552.00 |
| Manufacturer Part Number | 750078-1 | |||
| Description | CONN BACKSHELL DB25 PLASTIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 750078-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | Backshell |
| Number of Positions | 25 [Nom] |
| Height | 17.780 mm [Typ] |
| Length | 41.910 mm [Typ] |
| Width | 48.971 mm [Typ] |
| Cable Size | 11.684 mm [Max] |
| Color | Black |
| Material | Polypropylene |
| A | 1.650 in [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
750078 1 7500781 A23607 ND A23607ND A23607 |
CONN BACKSHELL DB25 PLASTIC - 750078-1 (A23607-ND)
Related parts:CONN BACKSHELL DB25 PLASTIC - 750078-1
Order 'conn backshell db25 plastic - 750078-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23607-ND.
CONN BACKSHELL DB25 PLASTIC - 5750078-1
Order 'conn backshell db25 plastic - 5750078-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5750078-1-ND.
CONN BACKSHELL DB25 PLASTIC - 747824-1
Order 'conn backshell db25 plastic - 747824-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23636-ND.
CONN BACKSHELL DB25 PLASTIC - 5205718-1
Order 'conn backshell db25 plastic - 5205718-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33679-ND.
CONN BACKSHELL DB25 PLASTIC - 207345-1
Order 'conn backshell db25 plastic - 207345-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9003-ND.
CONN BACKSHELL DB25 PLASTIC - 205718-1
Order 'conn backshell db25 plastic - 205718-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23626-ND.
CONN BACKSHELL DB25 PLASTIC - 206390-1
Order 'conn backshell db25 plastic - 206390-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23631-ND.
CONN BACKSHELL DB25 PLASTIC - 1-206478-2
Order 'conn backshell db25 plastic - 1-206478-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23625-ND.
CONN BACKSHELL DB25 PLASTIC - 1-5206478-2
Order 'conn backshell db25 plastic - 1-5206478-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33682-ND.
CONN BACKSHELL DB25 PLASTIC - 749626-2
Order 'conn backshell db25 plastic - 749626-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2053-ND.
CONN BACKSHELL DB50 PLASTIC - 207476-1
Order 'conn backshell db50 plastic - 207476-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2060-ND.
CONN BACKSHELL DB25 PLASTIC BLCK - 748678-3
Order 'conn backshell db25 plastic blck - 748678-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2073-ND.
CONN BACKSHELL DB9 PLASTIC - 750100-1
Order 'conn backshell db9 plastic - 750100-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23608-ND.
CONN BACKSHELL DB15 PLASTIC - 750101-1
Order 'conn backshell db15 plastic - 750101-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23609-ND.
CONN BACKSHELL DB37 PLASTIC - 205731-1
Order 'conn backshell db37 plastic - 205731-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23629-ND.
Send this link via E-Mail
Help With This Screen