CONN BACK COVER SLIDE ON DB37 - 745530-4
| Digi-Key Part Number | A23601-ND |
300 |
4.92560 |
Extended Price
1477.68 |
| Manufacturer Part Number | 745530-4 | |||
| Description | CONN BACK COVER SLIDE ON DB37 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 745530-4 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | Cover |
| Number of Positions | 37 [Nom] |
| Length | 54.204 mm [Typ] |
| Color | Black |
| Material | Thermoplastic |
| A | 2.134 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
745530 4 7455304 A23601 ND A23601ND A23601 |
745530-4 Specification Sheet
CONN BACK COVER SLIDE ON DB37 - 745530-4 (A23601-ND)
Related parts:CONN BACK COVER SLIDE ON DB37 - 745530-4
Order 'conn back cover slide on db37 - 745530-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23601-ND.
CONN BACK COVER SLIDE ON DB9 - 745530-1
Order 'conn back cover slide on db9 - 745530-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23598-ND.
CONN BACK COVER SLIDE ON DB15 - 745530-2
Order 'conn back cover slide on db15 - 745530-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23599-ND.
CONN BACK COVER SLIDE ON DB25 - 745530-3
Order 'conn back cover slide on db25 - 745530-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23600-ND.
CONN DUST COVER 14POS CLOSED - 1-640550-4
Order 'conn dust cover 14pos closed - 1-640550-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A19262-ND.
CONN DUST COVER 4POS FEED THRU - 640642-4
Order 'conn dust cover 4pos feed thru - 640642-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A19292-ND.
CONN DUST COVER 4POS FEED THRU - 640643-4
Order 'conn dust cover 4pos feed thru - 640643-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A19802-ND.
50 50SR CBL CONN TERM COVER - 749108-4
Order '50 50sr cbl conn term cover - 749108-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 749108-4-ND.
CONN DUST COVER 24POS MTA-100 - 2-640642-4
Order 'conn dust cover 24pos mta-100 - 2-640642-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-640642-4-ND.
CONN COVER FRONT 18POS POLAR.100 - 102681-4
Order 'conn cover front 18pos polar.100 - 102681-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 102681-4-ND.
CONN TERMINATE COVER 40POS .050 - 104891-4
Order 'conn terminate cover 40pos .050 - 104891-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 104891-4-ND.
CONN DUST COVER 4POS CLOSED - 640550-4
Order 'conn dust cover 4pos closed - 640550-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A19252-ND.
CONN DUST COVER 14POS FEED THRU - 1-640642-4
Order 'conn dust cover 14pos feed thru - 1-640642-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A19302-ND.
CONN DUST COVER 4POS CLOSED - 640551-4
Order 'conn dust cover 4pos closed - 640551-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A19762-ND.
CONN DUST COVER 24POS .156 - 2-641106-4
Order 'conn dust cover 24pos .156 - 2-641106-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-641106-4-ND.
Send this link via E-Mail
Help With This Screen