D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Tyco Electronics Two Piece Backshell 745547-1
CONN CABLE CLAMP COVER STR DB9 - 745547-1
| Digi-Key Part Number | A23592-ND |
1 25 100 500 |
8.64000 7.20000 5.76000 4.78080 |
Extended Price
8.64 180.00 576.00 2390.40 |
| Manufacturer Part Number | 745547-1 | |||
| Description | CONN CABLE CLAMP COVER STR DB9 | |||
| Quantity Available | 1572 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 745547-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Material | Plastic |
| Number of Positions | 9 |
| Shielding | Unshielded |
| Hardware | Cable Clamp |
| Cable Exit | 180° |
| Features | - |
| Accessory Type | Two Piece Backshell |
| Color | Black |
| Cable Type | Round |
| Plating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
745547 1 7455471 A23592 ND A23592ND A23592 |
CONN CABLE CLAMP COVER STR DB9 - 745547-1 (A23592-ND)
Related parts D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Tyco Electronics Two Piece Backshell 745547-1D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Tyco Electronics Two Piece Backshell 745547-1
Order 'conn cable clamp cover str db9 - 745547-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23592-ND.
Circular - Cable Clamp Connectors, Interconnect Tyco Electronics 1-206062-4
Order 'conn cable clamp cpc size 11 blk - 1-206062-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32515-ND.
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Tyco Electronics Two Piece Backshell 745550-1
Order 'conn cable clamp cover 90deg db9 - 745550-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23594-ND.
Circular - Cable Clamp Connectors, Interconnect Tyco Electronics 206062-1
Order 'conn cable clamp cpc size 11 blk - 206062-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1330-ND.
Circular - Cable Clamp Connectors, Interconnect Tyco Electronics 206966-1
Order 'conn cable clamp cpc size 13 blk - 206966-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1331-ND.
Circular - Cable Clamp Connectors, Interconnect Tyco Electronics 206070-1
Order 'conn cable clamp cpc size 17 blk - 206070-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1332-ND.
Circular - Cable Clamp Connectors, Interconnect Tyco Electronics 206138-1
Order 'conn cable clamp cpc size 23 blk - 206138-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1334-ND.
Circular - Cable Clamp Connectors, Interconnect Tyco Electronics 206512-1
Order 'conn cable clamp cpc size 23 blk - 206512-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1690-ND.
Circular - Cable Clamp Connectors, Interconnect Tyco Electronics 206070-8
Order 'conn cable clamp cpc size 17 blk - 206070-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32516-ND.
Circular - Cable Clamp Connectors, Interconnect Tyco Electronics 206358-5
Order 'conn cable clamp cpc size 11 blk - 206358-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32518-ND.
Circular - Cable Clamp Connectors, Interconnect Tyco Electronics 1546349-2
Order 'conn cable clamp r/a cpc size 17 - 1546349-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33754-ND.
Circular - Cable Clamp Connectors, Interconnect Souriau Connection Technology UT010AC
Order 'conn cable clamp metal #10 - UT010AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1048-ND.
Circular - Cable Clamp Connectors, Interconnect Tyco Electronics 206510-1
Order 'cable clamp body, sz 23, cpc - 206510-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 206510-1-ND.
Circular - Cable Clamp Connectors, Interconnect Amphenol Industrial Operations 97-3057-1004-1
Order 'cable clamp+bushing 10sl,12s - 97-3057-1004-1' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3057-1004-1-ND.
Circular - Cable Clamp Connectors, Interconnect Amphenol Industrial Operations 97-3057-1008
Order 'cable clamp 16,16s 9/16od - 97-3057-1008' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3057-1008-ND.
Options for D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Tyco Electronics Two Piece Backshell 745547-1
Send this link via E-Mail
Help With This Screen
