26 50SR KIT,75D,UK - 749609-1 - Connectors
| Digi-Key Part Number | A23590-ND |
1 25 100 500 1000 5000 |
13.45000 10.76000 8.60800 7.53200 6.72500 6.45600 |
Extended Price
13.45 269.00 860.80 3766.00 6725.00 32280.00 |
| Manufacturer Part Number | 749609-1 | |||
| Description | 26 50SR KIT,75D,UK | |||
| Quantity Available | 108 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 749609-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | Shielded Backshell |
| Number of Positions | 26 [Nom] |
| Fastening Type | Spring Latches |
| Shape | Angled |
| Fastening Thread | 2-56 |
| Finish | Nickel |
| Material | Zinc |
| A | 1.290 in [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
749609 1 7496091 A23590 ND A23590ND A23590 |
749609-1 Specification Sheet
26 50SR KIT,75D,UK - 749609-1 (A23590-ND) - Connectors
Related parts Connectors:26 50SR KIT,75D,UK - 749609-1
Order '26 50sr kit,75d,uk - 749609-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23590-ND.
26 50SR BKSHL KIT SLIMLN INDV 2P - 750850-1
Order '26 50sr bkshl kit slimln indv 2p - 750850-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23765-ND.
26 50SR PANEL MOUNT RCPT - 749611-1
Order '26 50sr panel mount rcpt - 749611-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23619-ND.
26 50SR KIT,ST,UK - 749608-1
Order '26 50sr kit,st,uk - 749608-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23589-ND.
26 50SR BKSHL KIT SLTMLN INDV 2P - 750850-3
Order '26 50sr bkshl kit sltmln indv 2p - 750850-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23766-ND.
26 50SR KIT,75D,UK - 5749609-1
Order '26 50sr kit,75d,uk - 5749609-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33495-ND.
CONN WIRE ENTRY SEAL KIT SZ17-14 - 213919-1
Order 'conn wire entry seal kit sz17-14 - 213919-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25064-ND.
CONN WIRE ENTRY SEAL KIT SZ17-16 - 213920-1
Order 'conn wire entry seal kit sz17-16 - 213920-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25065-ND.
CONN WIRE ENTRY SEAL KIT SZ17-10 - 213900-1
Order 'conn wire entry seal kit sz17-10 - 213900-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25788-ND.
CONN D-SUB HOUSING KIT PLUG 15P - 748468-1
Order 'conn d-sub housing kit plug 15p - 748468-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23498-ND.
CONN D-SUB HOUSING KIT PLUG 26P - 748469-1
Order 'conn d-sub housing kit plug 26p - 748469-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23499-ND.
CONN D-SUB HOUSING KIT PLUG 44P - 748470-1
Order 'conn d-sub housing kit plug 44p - 748470-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23500-ND.
CONN D-SUB HOUSING KIT PLUG 62P - 748471-1
Order 'conn d-sub housing kit plug 62p - 748471-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23501-ND.
CONN D-SUB HOUSING KIT RCEPT 26P - 748635-1
Order 'conn d-sub housing kit rcept 26p - 748635-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23504-ND.
CONN D-SUB HOUSING KIT RCEPT 78P - 748638-1
Order 'conn d-sub housing kit rcept 78p - 748638-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23505-ND.
Send this link via E-Mail
Help With This Screen