CONN D-SUB LOCKING POST ASSEMBLY - 747242-3
| Digi-Key Part Number | A23443-ND |
1000 |
1.33500 |
Extended Price
1335.00 |
| Manufacturer Part Number | 747242-3 | |||
| Description | CONN D-SUB LOCKING POST ASSEMBLY | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 747242-3 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | Fastener |
| Length | 15.621 mm [Typ] |
| Fastening Thread | 2-56 |
| Usage | HD |
| Usage | HDE |
| Usage | HDF |
| Usage | HDP |
| Color | Clear |
| Finish | Zinc Chromate |
| Material | Steel |
| A | 0.615 in [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
747242 3 7472423 A23443 ND A23443ND A23443 |
CONN D-SUB LOCKING POST ASSEMBLY - 747242-3 (A23443-ND)
Related parts:CONN D-SUB LOCKING POST ASSEMBLY - 747242-3
Order 'conn d-sub locking post assembly - 747242-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23443-ND.
CONN D-SUB LOCKING POST ASSEMBLY - 747242-1
Order 'conn d-sub locking post assembly - 747242-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23442-ND.
CONN D-SUB LOCKING POST ASSEMBLY - 5747242-1
Order 'conn d-sub locking post assembly - 5747242-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5747242-1-ND.
CONN D-SUB LOCKING POST ASSEMBLY - 206514-1
Order 'conn d-sub locking post assembly - 206514-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23439-ND.
CONN D-SUB LOCKING POST ASSEMBLY - 206514-6
Order 'conn d-sub locking post assembly - 206514-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23440-ND.
CONN D-SUB LOCKING POST ASSEMBLY - 5206514-6
Order 'conn d-sub locking post assembly - 5206514-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33697-ND.
CONN D-SUB LOCKING POST ZINC - 206807-2
Order 'conn d-sub locking post zinc - 206807-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 206807-2-ND.
CONN D-SUB LOCKING POST ASSEM - 5206514-4
Order 'conn d-sub locking post assem - 5206514-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5206514-4-ND.
CONN D-SUB LOCKING POST ZINC - 5206807-2
Order 'conn d-sub locking post zinc - 5206807-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5206807-2-ND.
CONN D-SUB LOCKING POST ASSEM - 206514-4
Order 'conn d-sub locking post assem - 206514-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24836-ND.
CONN D-SUB PLUG 5C5 VERT - 212491-3
Order 'conn d-sub plug 5c5 vert - 212491-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 212491-3-ND.
CONN D-SUB PLUG 104POS CRIMP - 212933-3
Order 'conn d-sub plug 104pos crimp - 212933-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 212933-3-ND.
CONN D-SUB HOUSING PLUG 9POS - 205204-3
Order 'conn d-sub housing plug 9pos - 205204-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1030-ND.
CONN D-SUB HOUSING RECEPT 9POS - 205203-3
Order 'conn d-sub housing recept 9pos - 205203-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1031-ND.
CONN D-SUB HOUSING PLUG 15POS - 205206-3
Order 'conn d-sub housing plug 15pos - 205206-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1039-ND.
Send this link via E-Mail
Help With This Screen