CONN BACKSHELL DB37 METAL PLATED - 748677-4 - Connectors
D-sub, D-shaped - Backshells, Hood Connector Tyco Electronics Two Piece Backshell Mating Screws 4-40 748677-4
| Digi-Key Part Number | A2069-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 748677-4 | |||
| Description | CONN BACKSHELL DB37 METAL PLATED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for D-sub, D-shaped - Backshells, Hood Connector Tyco Electronics Two Piece Backshell Mating Screws 4-40 748677-4
| Technical/Catalog Information | 748677-4 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Material | Plastic |
| Number of Positions | 37 |
| Shielding | Shielded |
| Hardware | Assembly Hardware, Grommets |
| Cable Exit | 180° |
| Features | Mating Screws 4-40 |
| Accessory Type | Two Piece Backshell |
| Color | - |
| Cable Type | Round |
| Plating | Nickel over Copper |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
748677 4 7486774 A2069 ND A2069ND A2069 |
748677-4 Specification Sheet
CONN BACKSHELL DB37 METAL PLATED - 748677-4 (A2069-ND) - Connectors
Related parts D-sub, D-shaped - Backshells, Hood Connector Tyco Electronics Two Piece Backshell Mating Screws 4-40 748677-4CONN BACKSHELL DB37 METAL PLATED - 748677-4
Order 'conn backshell db37 metal plated - 748677-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2069-ND.
CONN BACKSHELL DB37 METAL PLATED - 5748677-4
Order 'conn backshell db37 metal plated - 5748677-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34133-ND.
CONN BACKSHELL DB9 METAL PLATED - 748677-1
Order 'conn backshell db9 metal plated - 748677-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2066-ND.
CONN BACKSHELL DB15 METAL PLATED - 748677-2
Order 'conn backshell db15 metal plated - 748677-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2067-ND.
CONN BACKSHELL DB25 METAL PLATED - 748677-3
Order 'conn backshell db25 metal plated - 748677-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2068-ND.
CONN BACKSHELL DB50 METAL PLATED - 748677-5
Order 'conn backshell db50 metal plated - 748677-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2070-ND.
CONN BACKSHELL DB37 METAL PLATED - 5747100-3
Order 'conn backshell db37 metal plated - 5747100-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5747100-3-ND.
CONN BACKSHELL DB37 METAL PLATED - 5747100-7
Order 'conn backshell db37 metal plated - 5747100-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5747100-7-ND.
CONN BACKSHELL DB37 METAL PLATED - 747100-1
Order 'conn backshell db37 metal plated - 747100-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23663-ND.
CONN BACKSHELL DB37 METAL PLATED - 747100-3
Order 'conn backshell db37 metal plated - 747100-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23664-ND.
CONN BACKSHELL DB37 METAL PLATED - 747100-5
Order 'conn backshell db37 metal plated - 747100-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23665-ND.
CONN BACKSHELL DB37 METAL PLATED - 747100-7
Order 'conn backshell db37 metal plated - 747100-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23666-ND.
CONN BACKSHELL DB37 METAL PLATED - 747100-9
Order 'conn backshell db37 metal plated - 747100-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23667-ND.
CONN BACKSHELL DB37 METAL PLATED - 5747100-1
Order 'conn backshell db37 metal plated - 5747100-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34166-ND.
CONN BACKSHELL DB37 METAL PLATED - 5747100-9
Order 'conn backshell db37 metal plated - 5747100-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5747100-9-ND.
Options for D-sub, D-shaped - Backshells, Hood Connector Tyco Electronics Two Piece Backshell Mating Screws 4-40 748677-4
Send this link via E-Mail
Help With This Screen
