Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BACKSHELL DB9 BLACK PLAST 40DEG - 974-009-010-011 - Connectors

Digi-Key Part Number 974-09BP40-ND
Price Break
1
10
100
500
1000
Unit Price
3.86000
3.32500
2.26100
1.92850
1.66250
Extended Price
3.86
33.25
226.10
964.25
1662.50
Manufacturer Part Number974-009-010-011
DescriptionBACKSHELL DB9 BLACK PLAST 40DEG
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information974-009-010-011
VendorNorComp
CategoryConnectors
TypeBackshell
Number of Positions9 [Nom]
Mating Angle40°
Fastening TypeScrew
Height15.189 mm [Typ]
Length31.496 mm [Typ]
Width37.008 mm [Typ]
Cable Size8.509 mm [Nom]
ColorBlack
MaterialPlastic
A31.496 mm [Typ]
B24.994 mm [Typ]
C37.008 mm [Typ]
D15.189 mm [Typ]
E8.509 mm [Typ]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 974 009 010 011
974009010011
974 09BP40 ND
97409BP40ND
974-09BP40

974-009-010-011 Specification Sheet

Image of BACKSHELL DB9 BLACK PLAST 40DEG - 974-009-010-011

BACKSHELL DB9 BLACK PLAST 40DEG - 974-009-010-011 (974-09BP40-ND) - Connectors

Related parts Connectors:
BACKSHELL DB9 BLACK PLAST 40DEG - 974-009-010-011
 Order 'backshell db9 black plast 40deg - 974-009-010-011' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 974-09BP40-ND.
BACKSHELL DB9 BLACK PLAST 40DEG - 974-009-010R011
 Order 'backshell db9 black plast 40deg - 974-009-010R011' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 974-09BP40E-ND.
BACKSHELL DB15 BLACK PLAST 40DEG - 974-015-010-011
 Order 'backshell db15 black plast 40deg - 974-015-010-011' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 974-15BP40-ND.
BACKSHELL DB25 BLACK PLAST 40DEG - 974-025-010-011
 Order 'backshell db25 black plast 40deg - 974-025-010-011' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 974-25BP40-ND.
BACKSHELL DB37 BLACK PLAST 40DEG - 974-037-010-011
 Order 'backshell db37 black plast 40deg - 974-037-010-011' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 974-37BP40-ND.
BACKSHELL DB9 METAL PLAST 40DEG - 974-009-020R121
 Order 'backshell db9 metal plast 40deg - 974-009-020R121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 974-09MP40E-ND.
BACKSHELL DB9 METAL PLAST 40DEG - 974-009-020-121
 Order 'backshell db9 metal plast 40deg - 974-009-020-121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 974-09MP40-ND.
BACKSHELL DB9 BLK PLASTIC 45DEG - 971-009-010-011
 Order 'backshell db9 blk plastic 45deg - 971-009-010-011' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 971-09BP45-ND.
BACKSHELL DB9 STR BLK PLASTIC - 973-009-010-011
 Order 'backshell db9 str blk plastic - 973-009-010-011' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 973-09BP-ND.
BACKSHELL DB15 BLACK PLAST 40DEG - 974-015-010R011
 Order 'backshell db15 black plast 40deg - 974-015-010R011' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 974-15BP40E-ND.
BACKSHELL DB25 BLACK PLAST 40DEG - 974-025-010R011
 Order 'backshell db25 black plast 40deg - 974-025-010R011' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 974-25BP40E-ND.
BACKSHELL DB37 BLACK PLAST 40DEG - 974-037-010R011
 Order 'backshell db37 black plast 40deg - 974-037-010R011' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 974-37BP40E-ND.
BACKSHELL DB9 BLK PLASTIC 3WAY - 975-009-010-011
 Order 'backshell db9 blk plastic 3way - 975-009-010-011' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 975-09BP-ND.
CONN BACKSHELL DB9 STR PLAST GRY - 982-009-010R031
 Order 'conn backshell db9 str plast gry - 982-009-010R031' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 909UE-ND.
BACKSHELL DB9 CLAM TYPE GREY - 972-009-010-031
 Order 'backshell db9 clam type grey - 972-009-010-031' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 972-09G-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BACKSHELL DB9 90DEG PLASTIC - 863093C09ALF Next: BACKSHELL DB9 BLACK PLAST 40DEG - 974-009-010R011