BACKSHELL DB25 STR METALIZ PLAST - 973-025-020R121
| Digi-Key Part Number | 973-25MPE-ND |
1 10 100 500 1000 |
7.35000 6.33300 4.30610 3.67286 3.16625 |
Extended Price
7.35 63.33 430.61 1836.43 3166.25 |
| Manufacturer Part Number | 973-025-020R121 | |||
| Description | BACKSHELL DB25 STR METALIZ PLAST | |||
| Quantity Available | 374 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 973-025-020R121 |
| Vendor | NorComp |
| Category | Connectors |
| Type | Backshell |
| Number of Positions | 25 [Nom] |
| Mating Angle | 180° (Straight) |
| Fastening Type | Screwlocks |
| Height | 15.189 mm [Typ] |
| Length | 53.492 mm [Typ] |
| Width | 37.998 mm [Typ] |
| Cable Size | 10.998 mm [Nom] |
| Material | Metalized Plastic |
| A | 2.106 in [Typ] |
| B | 1.852 in [Typ] |
| C | 1.496 in [Typ] |
| D | 0.598 in [Typ] |
| E | 0.433 in [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
973 025 020R121 973025020R121 973 25MPE ND 97325MPEND 973-25MPE |
973-025-020R121 Specification Sheet
BACKSHELL DB25 STR METALIZ PLAST - 973-025-020R121 (973-25MPE-ND)
Related parts:BACKSHELL DB25 STR METALIZ PLAST - 973-025-020R121
Order 'backshell db25 str metaliz plast - 973-025-020R121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 973-25MPE-ND.
BACKSHELL DB25 STR METALIZ PLAST - 973-025-020-121
Order 'backshell db25 str metaliz plast - 973-025-020-121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 973-25MP-ND.
BACKSHELL DB50 STR METALIZ PLAST - 973-050-020R121
Order 'backshell db50 str metaliz plast - 973-050-020R121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 973-050-020R121-ND.
BACKSHELL DB9 STR METALIZ PLAST - 973-009-020R121
Order 'backshell db9 str metaliz plast - 973-009-020R121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 973-09MPE-ND.
BACKSHELL DB15 STR METALIZ PLAST - 973-015-020R121
Order 'backshell db15 str metaliz plast - 973-015-020R121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 973-15MPE-ND.
BACKSHELL DB37 STR METALIZ PLAST - 973-037-020R121
Order 'backshell db37 str metaliz plast - 973-037-020R121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 973-37MPE-ND.
BACKSHELL DB50 STR METALIZ PLAST - 973-050-020-121
Order 'backshell db50 str metaliz plast - 973-050-020-121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 973-050-020-121-ND.
BACKSHELL DB9 STR METALIZ PLAST - 973-009-020-121
Order 'backshell db9 str metaliz plast - 973-009-020-121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 973-09MP-ND.
BACKSHELL DB15 STR METALIZ PLAST - 973-015-020-121
Order 'backshell db15 str metaliz plast - 973-015-020-121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 973-15MP-ND.
BACKSHELL DB25 STR BLK PLASTIC - 973-025-010R011
Order 'backshell db25 str blk plastic - 973-025-010R011' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 973-25BPE-ND.
BACKSHELL DB25 STR BLK PLASTIC - 973-025-010-011
Order 'backshell db25 str blk plastic - 973-025-010-011' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 973-25BP-ND.
BACKSHELL DB37 STR METALIZ PLAST - 973-037-020-121
Order 'backshell db37 str metaliz plast - 973-037-020-121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 973-37MP-ND.
CONN BACKSHELL DB25 SHL MTL PLST - 982-025-020R121
Order 'conn backshell db25 shl mtl plst - 982-025-020R121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 925UAE-ND.
BACKSHELL DB25 SHIELD MET PLAST - 982-025-020-121
Order 'backshell db25 shield met plast - 982-025-020-121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 925UA-ND.
BACKSHELL DB25 SHIELD GREY PLAST - 982-025-010-031
Order 'backshell db25 shield grey plast - 982-025-010-031' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 925U-ND.
Send this link via E-Mail
Help With This Screen