IDC CABLE - MSR10K/MC10M/MPD10K - M3BYK-1018R - Cable Assemblies
| Digi-Key Part Number | M3BYK-1018R-ND |
1 10 100 250 500 1000 2500 5000 |
9.88000 8.66400 6.38380 5.50980 5.12984 4.42305 4.17986 4.04307 |
Extended Price
9.88 86.64 638.38 1377.45 2564.92 4423.05 10449.65 20215.35 |
| Manufacturer Part Number | M3BYK-1018R | |||
| Description | IDC CABLE - MSR10K/MC10M/MPD10K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3BYK-1018R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 10 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3BYK 1018R M3BYK1018R |
IDC CABLE - MSR10K/MC10M/MPD10K - M3BYK-1018R (M3BYK-1018R-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MSR10K/MC10M/MPD10K - M3BYK-1018R
Order 'idc cable - msr10k/mc10m/mpd10k - M3BYK-1018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BYK-1018R-ND.
IDC CABLE - MSR10K/MC10M/MPD10K - M3BYK-1006R
Order 'idc cable - msr10k/mc10m/mpd10k - M3BYK-1006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BYK-1006R-ND.
IDC CABLE - MSR10K/MC10M/MPD10K - M3BYK-1036R
Order 'idc cable - msr10k/mc10m/mpd10k - M3BYK-1036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BYK-1036R-ND.
IDC CABLE - MSR10K/MC10M/MCE10K - M3BEK-1018R
Order 'idc cable - msr10k/mc10m/mce10k - M3BEK-1018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-1018R-ND.
IDC CABLE - MSR10K/MC10M/MCF10K - M3BFK-1018R
Order 'idc cable - msr10k/mc10m/mcf10k - M3BFK-1018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BFK-1018R-ND.
IDC CABLE - MSR10K/MC10M/MCS10K - M3BGK-1018R
Order 'idc cable - msr10k/mc10m/mcs10k - M3BGK-1018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BGK-1018R-ND.
IDC CABLE - MSR10K/MC10M/MCG10K - M3BMK-1018R
Order 'idc cable - msr10k/mc10m/mcg10k - M3BMK-1018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BMK-1018R-ND.
IDC CABLE - MSR10K/MC10M/MCJ10K - M3BPK-1018R
Order 'idc cable - msr10k/mc10m/mcj10k - M3BPK-1018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BPK-1018R-ND.
IDC CABLE - MSR10K/MC10M/MPR10K - M3BRK-1018R
Order 'idc cable - msr10k/mc10m/mpr10k - M3BRK-1018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BRK-1018R-ND.
IDC CABLE - MSR10K/MC10M/MCH10K - M3BSK-1018R
Order 'idc cable - msr10k/mc10m/mch10k - M3BSK-1018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BSK-1018R-ND.
IDC CABLE - MSR10K/MC10G/MPD10K - M3BYK-1006J
Order 'idc cable - msr10k/mc10g/mpd10k - M3BYK-1006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BYK-1006J-ND.
IDC CABLE - MSR10K/MC10G/MPD10K - M3BYK-1018J
Order 'idc cable - msr10k/mc10g/mpd10k - M3BYK-1018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BYK-1018J-ND.
IDC CABLE - MSR10K/MC10F/MPD10K - M3BYK-1020K
Order 'idc cable - msr10k/mc10f/mpd10k - M3BYK-1020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BYK-1020K-ND.
IDC CABLE - MSR10K/MC10G/MPD10K - M3BYK-1036J
Order 'idc cable - msr10k/mc10g/mpd10k - M3BYK-1036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BYK-1036J-ND.
IDC CABLE - MSR10K/MC10F/MPD10K - M3BYK-1040K
Order 'idc cable - msr10k/mc10f/mpd10k - M3BYK-1040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BYK-1040K-ND.
Send this link via E-Mail
Help With This Screen