BACKSHELL DB9 CLAM TYPE BLACK - 972-009-010-011
| Digi-Key Part Number | 972-09B-ND |
3000 |
1.13750 |
Extended Price
3412.50 |
| Manufacturer Part Number | 972-009-010-011 | |||
| Description | BACKSHELL DB9 CLAM TYPE BLACK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 972-009-010-011 |
| Vendor | NorComp |
| Category | Connectors |
| Type | Backshell |
| Number of Positions | 9 [Nom] |
| Mating Angle | 180° (Straight) |
| Fastening Type | Screwlocks |
| Packaging | Bulk |
| Height | 16.993 mm [Typ] |
| Length | 35.001 mm [Typ] |
| Width | 53.492 mm [Typ] |
| Cable Size | 8.407 mm [Nom] |
| Fastening Thread | 4-40 |
| Color | Black |
| Flammability Rating | UL 94V-2 |
| Material | Plastic |
| A | 1.378 in [Nom] |
| B | 0.984 in [Nom] |
| C | 2.106 in [Nom] |
| D | 0.669 in [Nom] |
| E | 0.331 in [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
972 009 010 011 972009010011 972 09B ND 97209BND 972-09B |
972-009-010-011 Specification Sheet
BACKSHELL DB9 CLAM TYPE BLACK - 972-009-010-011 (972-09B-ND)
Related parts :BACKSHELL DB9 CLAM TYPE BLACK - 972-009-010-011
Order 'backshell db9 clam type black - 972-009-010-011' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 972-09B-ND.
BACKSHELL DB9 CLAM TYPE GREY - 972-009-010-031
Order 'backshell db9 clam type grey - 972-009-010-031' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 972-09G-ND.
BACKSHELL DB9 CLAM TYPE RED - 972-009-010-061
Order 'backshell db9 clam type red - 972-009-010-061' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 972-09R-ND.
BACKSHELL DB9 CLAM SLIM BLACK - 972-009-01S-011
Order 'backshell db9 clam slim black - 972-009-01S-011' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 972-09SB-ND.
BACKSHELL DB9 CLAM TYPE YELLOW - 972-009-010-081
Order 'backshell db9 clam type yellow - 972-009-010-081' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 972-09Y-ND.
BACKSHELL DB15 CLAM TYPE BLACK - 972-015-010-011
Order 'backshell db15 clam type black - 972-015-010-011' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 972-15B-ND.
BACKSHELL DB25 CLAM TYPE BLACK - 972-025-010-011
Order 'backshell db25 clam type black - 972-025-010-011' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 972-25B-ND.
BACKSHELL DB37 CLAM TYPE BLACK - 972-037-010-011
Order 'backshell db37 clam type black - 972-037-010-011' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 972-37B-ND.
BACKSHELL DB9 CLAM SLIM BLACK - 972-009-01SR011
Order 'backshell db9 clam slim black - 972-009-01SR011' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 972-09SBE-ND.
BACKSHELL DB9 BLK PLASTIC 45DEG - 971-009-010-011
Order 'backshell db9 blk plastic 45deg - 971-009-010-011' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 971-09BP45-ND.
BACKSHELL DB9 CLAM SLIM GREY - 972-009-01SR031
Order 'backshell db9 clam slim grey - 972-009-01SR031' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 972-09SGE-ND.
BACKSHELL DB9 CLAM SLIM GREY - 972-009-01S-031
Order 'backshell db9 clam slim grey - 972-009-01S-031' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 972-09SG-ND.
BACKSHELL DB9 CLAM SLIM RED - 972-009-01SR061
Order 'backshell db9 clam slim red - 972-009-01SR061' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 972-09SR-ND.
BACKSHELL DB9 CLAM SLIM YELLOW - 972-009-01SR081
Order 'backshell db9 clam slim yellow - 972-009-01SR081' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 972-09SY-ND.
BACKSHELL DB15 CLAM TYPE GREY - 972-015-010-031
Order 'backshell db15 clam type grey - 972-015-010-031' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 972-15G-ND.
Send this link via E-Mail
Help With This Screen