BACKSHELL DB25 DIECAST NKL 45DEG - 971-025-030R121
| Digi-Key Part Number | 971-25N45E-ND |
1 10 100 500 1000 |
6.58000 5.67000 3.85560 3.28860 2.83500 |
Extended Price
6.58 56.70 385.56 1644.30 2835.00 |
| Manufacturer Part Number | 971-025-030R121 | |||
| Description | BACKSHELL DB25 DIECAST NKL 45DEG | |||
| Quantity Available | 845 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 971-025-030R121 |
| Vendor | NorComp |
| Category | Connectors |
| Type | Backshell |
| Number of Positions | 25 [Nom] |
| Mating Angle | 45° |
| Fastening Type | Screwlocks |
| Height | 15.494 mm [Typ] |
| Length | 53.696 mm [Typ] |
| Width | 41.808 mm [Typ] |
| Cable Size | 11.811 mm [Nom] |
| Finish | Nickel |
| A | 2.114 in [Typ] |
| B | 1.852 in [Typ] |
| C | 1.646 in [Typ] |
| D | 0.610 in [Typ] |
| E | 0.465 in [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
971 025 030R121 971025030R121 971 25N45E ND 97125N45END 971-25N45E |
971-025-030R121 Specification Sheet
BACKSHELL DB25 DIECAST NKL 45DEG - 971-025-030R121 (971-25N45E-ND)
Related parts:BACKSHELL DB25 DIECAST NKL 45DEG - 971-025-030R121
Order 'backshell db25 diecast nkl 45deg - 971-025-030R121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 971-25N45E-ND.
BACKSHELL DB25 DIECAST NKL 45DEG - 971-025-030-121
Order 'backshell db25 diecast nkl 45deg - 971-025-030-121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 971-25N45-ND.
BACKSHELL DB15 DIECAST NKL 45DEG - 971-015-030R121
Order 'backshell db15 diecast nkl 45deg - 971-015-030R121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 971-15N45E-ND.
BACKSHELL DB25 DIECAST BLK 45DEG - 971-025-040R011
Order 'backshell db25 diecast blk 45deg - 971-025-040R011' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 971-25CB45A-ND.
BACKSHELL DB25 DIECAST BLK 45DEG - 971-025-040-011
Order 'backshell db25 diecast blk 45deg - 971-025-040-011' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 971-25CB45-ND.
BACKSHELL DB37 DIECAST NKL 45DEG - 971-037-030R121
Order 'backshell db37 diecast nkl 45deg - 971-037-030R121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 971-37N45E-ND.
BACKSHELL DB15 DIECAST NKL 45DEG - 971-015-030-121
Order 'backshell db15 diecast nkl 45deg - 971-015-030-121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 971-15N45-ND.
BACKSHELL DB25 BLK PLASTIC 45DEG - 971-025-010R011
Order 'backshell db25 blk plastic 45deg - 971-025-010R011' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 971-25BP45E-ND.
BACKSHELL DB25 BLK PLASTIC 45DEG - 971-025-010-011
Order 'backshell db25 blk plastic 45deg - 971-025-010-011' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 971-25BP45-ND.
BACKSHELL DB25 MET PLASTIC 45DEG - 971-025-020R121
Order 'backshell db25 met plastic 45deg - 971-025-020R121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 971-25MP45E-ND.
BACKSHELL DB25 MET PLASTIC 45DEG - 971-025-020-121
Order 'backshell db25 met plastic 45deg - 971-025-020-121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 971-25MP45-ND.
BACKSHELL DB37 DIECAST NKL 45DEG - 971-037-030-121
Order 'backshell db37 diecast nkl 45deg - 971-037-030-121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 971-37N45-ND.
BACKSHELL DB9 DIE CAST NKL 45DEG - 971-009-030R121
Order 'backshell db9 die cast nkl 45deg - 971-009-030R121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 971-09N45E-ND.
BACKSHELL DB25 RT ANG ETHERNET - 981-025-030R121
Order 'backshell db25 rt ang ethernet - 981-025-030R121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 925ERE-ND.
BACKSHELL DB25 DIE CAST ZINC - 979-025-030R121
Order 'backshell db25 die cast zinc - 979-025-030R121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 925ZE-ND.
Send this link via E-Mail
Help With This Screen