BACKSHELL DB9 BLK PLASTIC 45DEG - 971-009-010R011 - Connectors
| Digi-Key Part Number | 971-09BP45E-ND |
1 10 100 500 1000 |
2.85000 1.93200 1.51800 1.38000 1.31100 |
Extended Price
2.85 19.32 151.80 690.00 1311.00 |
| Manufacturer Part Number | 971-009-010R011 | |||
| Description | BACKSHELL DB9 BLK PLASTIC 45DEG | |||
| Quantity Available | 1408 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 971-009-010R011 |
| Vendor | NorComp |
| Category | Connectors |
| Type | Backshell |
| Number of Positions | 9 [Nom] |
| Mating Angle | 45° |
| Fastening Type | Screwlocks |
| Height | 15.494 mm [Typ] |
| Length | 30.988 mm [Typ] |
| Width | 37.998 mm [Typ] |
| Cable Size | 11.811 mm [Nom] |
| Color | Black |
| Material | Plastic |
| A | 1.220 in [Typ] |
| B | 0.984 in [Typ] |
| C | 1.496 in [Typ] |
| D | 0.610 in [Typ] |
| E | 0.465 in [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
971 009 010R011 971009010R011 971 09BP45E ND 97109BP45END 971-09BP45E |
971-009-010R011 Specification Sheet
BACKSHELL DB9 BLK PLASTIC 45DEG - 971-009-010R011 (971-09BP45E-ND) - Connectors
Related parts Connectors:BACKSHELL DB9 BLK PLASTIC 45DEG - 971-009-010R011
Order 'backshell db9 blk plastic 45deg - 971-009-010R011' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 971-09BP45E-ND.
BACKSHELL DB9 BLK PLASTIC 45DEG - 971-009-010-011
Order 'backshell db9 blk plastic 45deg - 971-009-010-011' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 971-09BP45-ND.
BACKSHELL DB9 MET PLASTIC 45DEG - 971-009-020R121
Order 'backshell db9 met plastic 45deg - 971-009-020R121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 971-09MP45E-ND.
BACKSHELL DB9 MET PLASTIC 45DEG - 971-009-020-121
Order 'backshell db9 met plastic 45deg - 971-009-020-121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 971-09MP45-ND.
BACKSHELL DB15 BLK PLASTIC 45DEG - 971-015-010R011
Order 'backshell db15 blk plastic 45deg - 971-015-010R011' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 971-15BP45E-ND.
BACKSHELL DB25 BLK PLASTIC 45DEG - 971-025-010R011
Order 'backshell db25 blk plastic 45deg - 971-025-010R011' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 971-25BP45E-ND.
BACKSHELL DB37 BLK PLASTIC 45DEG - 971-037-010R011
Order 'backshell db37 blk plastic 45deg - 971-037-010R011' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 971-37BP45E-ND.
BACKSHELL DB9 BLK PLASTIC 3WAY - 975-009-010R011
Order 'backshell db9 blk plastic 3way - 975-009-010R011' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 975-09BPA-ND.
BACKSHELL DB15 BLK PLASTIC 45DEG - 971-015-010-011
Order 'backshell db15 blk plastic 45deg - 971-015-010-011' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 971-15BP45-ND.
BACKSHELL DB25 BLK PLASTIC 45DEG - 971-025-010-011
Order 'backshell db25 blk plastic 45deg - 971-025-010-011' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 971-25BP45-ND.
BACKSHELL DB37 BLK PLASTIC 45DEG - 971-037-010-011
Order 'backshell db37 blk plastic 45deg - 971-037-010-011' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 971-37BP45-ND.
BACKSHELL DB9 BLK PLASTIC 3WAY - 975-009-010-011
Order 'backshell db9 blk plastic 3way - 975-009-010-011' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 975-09BP-ND.
BACKSHELL DB15 MET PLASTIC 45DEG - 971-015-020R121
Order 'backshell db15 met plastic 45deg - 971-015-020R121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 971-15MP45E-ND.
BACKSHELL DB15 MET PLASTIC 45DEG - 971-015-020-121
Order 'backshell db15 met plastic 45deg - 971-015-020-121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 971-15MP45-ND.
BACKSHELL DB25 MET PLASTIC 45DEG - 971-025-020R121
Order 'backshell db25 met plastic 45deg - 971-025-020R121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 971-25MP45E-ND.
Send this link via E-Mail
Help With This Screen