Keywords:





CONN BACKSHELL DB25 SHL MTL PLST - 982-025-020R121 - Connectors

Digi-Key Part Number 925UAE-ND
Price Break
1
10
100
500
1000
Unit Price
10.76000
7.86800
6.51780
5.99382
5.70840
Extended Price
10.76
78.68
651.78
2996.91
5708.40
Manufacturer Part Number982-025-020R121
DescriptionCONN BACKSHELL DB25 SHL MTL PLST
Quantity Available 522
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information982-025-020R121
VendorNorcomp Inc.
CategoryConnectors
MaterialPlastic, Metalized
Number of Positions 25
ShieldingShielded
HardwareAssembly Hardware, Strain Relief
Cable Exit90°, 180°
FeaturesMating Screws 4-40
Accessory TypeTwo Piece Backshell
Color-
Cable TypeRound
PlatingNickel over Copper
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 982 025 020R121
982025020R121
925UAE ND
925UAEND
925UAE

982-025-020R121 Specification Sheet

Image of CONN BACKSHELL DB25 SHL MTL PLST - 982-025-020R121

CONN BACKSHELL DB25 SHL MTL PLST - 982-025-020R121 (925UAE-ND) - Connectors

Related parts Connectors :
CONN BACKSHELL DB25 SHL MTL PLST - 982-025-020R121
 Order 'conn backshell db25 shl mtl plst - 982-025-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 925UAE-ND.
CONN BACKSHELL DB15 SHL MTL PLST - 982-015-020R121
 Order 'conn backshell db15 shl mtl plst - 982-015-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 915UAE-ND.
CONN BACKSHELL DB37 SHL MTL PLST - 982-037-020R121
 Order 'conn backshell db37 shl mtl plst - 982-037-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 937UAE-ND.
CONN BACKSHELL DB50 SHL MTL PLST - 982-050-020R121
 Order 'conn backshell db50 shl mtl plst - 982-050-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 950UAE-ND.
BACKSHELL DB25 MET PLASTIC 45DEG - 971-025-020R121
 Order 'backshell db25 met plastic 45deg - 971-025-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 971-25MP45E-ND.
BACKSHELL DB25 STR METALIZ PLAST - 973-025-020R121
 Order 'backshell db25 str metaliz plast - 973-025-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 973-25MPE-ND.
BACKSHELL DB25 METAL PLAST 40DEG - 974-025-020R121
 Order 'backshell db25 metal plast 40deg - 974-025-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 974-25MP40E-ND.
BACKSHELL DB25 MET PLASTIC 3WAY - 975-025-020R121
 Order 'backshell db25 met plastic 3way - 975-025-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 975-25MPA-ND.
BACKSHELL DB25 45DEG MET PLASTIC - 993-025-020R121
 Order 'backshell db25 45deg met plastic - 993-025-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 993-25MP45E-ND.
CONN BACKSHELL DB9 STR PLAST GRY - 982-009-010R031
 Order 'conn backshell db9 str plast gry - 982-009-010R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 909UE-ND.
BACKSHELL DB25 RT ANG ETHERNET - 981-025-030R121
 Order 'backshell db25 rt ang ethernet - 981-025-030R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 925ERE-ND.
BACKSHELL DB25 DIE CAST ZINC - 979-025-030R121
 Order 'backshell db25 die cast zinc - 979-025-030R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 925ZE-ND.
BACKSHELL DB25 DIE CAST NICKEL - 970-025-030R121
 Order 'backshell db25 die cast nickel - 970-025-030R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 970-25NE-ND.
BACKSHELL DB25 BLK PLASTIC 45DEG - 971-025-010R011
 Order 'backshell db25 blk plastic 45deg - 971-025-010R011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 971-25BP45E-ND.
BACKSHELL DB25 DIECAST BLK 45DEG - 971-025-040R011
 Order 'backshell db25 diecast blk 45deg - 971-025-040R011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 971-25CB45A-ND.

Send this link via E-Mail
Help With This Screen

CONN BACKSHELL DB25 SHL MTL PLST - 982-025-020R121
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN BACKSHELL DB25 PLASTIC BLCK - 748678-3 Next: CONN BACKSHELL DB25 STR BLACK - 165X10159XE
CONN BACKSHELL DB25 SHL MTL PLST - 982-025-020R121