BACKSHELL DB25 METALIZED PLASTIC - 977-025-020R121
| Digi-Key Part Number | 925GME-ND |
1 10 100 500 1000 |
1.48000 .96000 .70000 .62000 .60000 |
Extended Price
1.48 9.60 70.00 310.00 600.00 |
| Manufacturer Part Number | 977-025-020R121 | |||
| Description | BACKSHELL DB25 METALIZED PLASTIC | |||
| Quantity Available | 3573 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 977-025-020R121 |
| Vendor | NorComp |
| Category | Connectors |
| Type | Shielded Backshell |
| Number of Positions | 25 [Nom] |
| Mating Angle | 180° (Straight) |
| Fastening Type | Screw |
| Height | 16.408 mm [Typ] |
| Length | 54.991 mm [Typ] |
| Width | 44.501 mm [Typ] |
| Cable Size | 11.049 mm [Nom] |
| Material | Metalized Plastic |
| A | 2.165 in [Typ] |
| B | 1.852 in [Typ] |
| C | 1.752 in [Typ] |
| D | 0.646 in [Typ] |
| E | 0.435 in [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
977 025 020R121 977025020R121 925GME ND 925GMEND 925GME |
977-025-020R121 Specification Sheet
BACKSHELL DB25 METALIZED PLASTIC - 977-025-020R121 (925GME-ND)
Related parts:BACKSHELL DB25 METALIZED PLASTIC - 977-025-020R121
Order 'backshell db25 metalized plastic - 977-025-020R121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 925GME-ND.
BACKSHELL DB25 METALIZED PLASTIC - 978-025-020R121
Order 'backshell db25 metalized plastic - 978-025-020R121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 925CAE-ND.
BACKSHELL DB25 METALIZED PLASTIC - 977-025-020-121
Order 'backshell db25 metalized plastic - 977-025-020-121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 925GM-ND.
BACKSHELL DB25 METALIZED PLASTIC - 983-025-020R121
Order 'backshell db25 metalized plastic - 983-025-020R121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 925M2E-ND.
BACKSHELL DB25 METALIZED PLASTIC - 970-025-020R121
Order 'backshell db25 metalized plastic - 970-025-020R121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 970-25MPE-ND.
BACKSHELL DB25 METALIZED PLASTIC - 979-025-020R121
Order 'backshell db25 metalized plastic - 979-025-020R121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 979-25MPE-ND.
BACKSHELL DB9 METALIZED PLASTIC - 977-009-020R121
Order 'backshell db9 metalized plastic - 977-009-020R121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 909GME-ND.
BACKSHELL DB15 METALIZED PLASTIC - 977-015-020R121
Order 'backshell db15 metalized plastic - 977-015-020R121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 915GME-ND.
BACKSHELL DB25 METALIZED PLASTIC - 978-025-020-121
Order 'backshell db25 metalized plastic - 978-025-020-121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 925CA-ND.
BACKSHELL DB25 GREY PLASTIC - 977-025-010R031
Order 'backshell db25 grey plastic - 977-025-010R031' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 925GPE-ND.
BACKSHELL DB25 GREY PLASTIC - 977-025-010-031
Order 'backshell db25 grey plastic - 977-025-010-031' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 925GP-ND.
BACKSHELL DB25 METALIZED PLASTIC - 983-025-020-121
Order 'backshell db25 metalized plastic - 983-025-020-121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 925M2-ND.
BACKSHELL DB37 METALIZED PLASTIC - 977-037-020R121
Order 'backshell db37 metalized plastic - 977-037-020R121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 937GME-ND.
BACKSHELL DB50 METALIZED PLASTIC - 977-050-020R121
Order 'backshell db50 metalized plastic - 977-050-020R121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 950GME-ND.
BACKSHELL DB25 METALIZED PLASTIC - 970-025-020-121
Order 'backshell db25 metalized plastic - 970-025-020-121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 970-25MP-ND.
Send this link via E-Mail
Help With This Screen