D-sub, D-shaped - Backshells, Hood Connector Norcomp Inc. Two Piece Backshell Mating Screws 4-40 978-025-020R121
BACKSHELL DB25 METALIZED PLASTIC - 978-025-020R121 - Connectors
| Digi-Key Part Number | 925CAE-ND |
1 10 100 500 1000 |
2.54000 1.64900 1.26220 1.11690 1.06872 |
Extended Price
2.54 16.49 126.22 558.45 1068.72 |
| Manufacturer Part Number | 978-025-020R121 | |||
| Description | BACKSHELL DB25 METALIZED PLASTIC | |||
| Quantity Available | 600 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 978-025-020R121 |
| Vendor | Norcomp Inc. |
| Category | Connectors |
| Material | Plastic, Metalized |
| Number of Positions | 25 |
| Shielding | Shielded |
| Hardware | Assembly Hardware, Strain Relief |
| Cable Exit | 180° |
| Features | Mating Screws 4-40 |
| Accessory Type | Two Piece Backshell |
| Color | Silver |
| Cable Type | Round |
| Plating | Chrome |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
978 025 020R121 978025020R121 925CAE ND 925CAEND 925CAE |
978-025-020R121 Specification Sheet
BACKSHELL DB25 METALIZED PLASTIC - 978-025-020R121 (925CAE-ND) - Connectors
Related parts D-sub, D-shaped - Backshells, Hood Connector Norcomp Inc. Two Piece Backshell Mating Screws 4-40 978-025-020R121D-sub, D-shaped - Backshells, Hood Connector Norcomp Inc. Two Piece Backshell Mating Screws 4-40 978-025-020R121
Order 'backshell db25 metalized plastic - 978-025-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 925CAE-ND.
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Norcomp Inc. Two Piece Backshell 977-025-020R121
Order 'backshell db25 metalized plastic - 977-025-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 925GME-ND.
D-sub, D-shaped - Backshells, Hood Connector Norcomp Inc. Two Piece Backshell Mating Screws 4-40 983-025-020R121
Order 'backshell db25 metalized plastic - 983-025-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 925M2E-ND.
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Norcomp Inc. Two Piece Backshell 970-025-020R121
Order 'backshell db25 metalized plastic - 970-025-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 970-25MPE-ND.
D-sub, D-shaped - Backshells, Hood Connector Norcomp Inc. Two Piece Backshell Mating Screws 4-40 979-025-020R121
Order 'backshell db25 metalized plastic - 979-025-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 979-25MPE-ND.
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Norcomp Inc. Two Piece Backshell 978-009-020R121
Order 'backshell db9 metalized plastic - 978-009-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 909CAE-ND.
D-sub, D-shaped - Backshells, Hood Connector Norcomp Inc. Two Piece Backshell Mating Screws 4-40 978-015-020R121
Order 'backshell db15 metalized plastic - 978-015-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 915CAE-ND.
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Norcomp Inc. Two Piece Backshell 978-025-010R031
Order 'backshell db25 grey plastic - 978-025-010R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 925CE-ND.
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Norcomp Inc. Two Piece Backshell 977-009-020R121
Order 'backshell db9 metalized plastic - 977-009-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 909GME-ND.
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Norcomp Inc. Two Piece Backshell 983-009-020R121
Order 'backshell db9 metalized plastic - 983-009-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 909M2E-ND.
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Norcomp Inc. Two Piece Backshell 977-015-020R121
Order 'backshell db15 metalized plastic - 977-015-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 915GME-ND.
D-sub, D-shaped - Backshells, Hood Connector Norcomp Inc. Two Piece Backshell Mating Screws 4-40 983-015-020R121
Order 'backshell db15 metalized plastic - 983-015-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 915M2E-ND.
D-sub, D-shaped - Backshells, Hood Connector Norcomp Inc. Two Piece Backshell Mating Screws 4-40 977-037-020R121
Order 'backshell db37 metalized plastic - 977-037-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 937GME-ND.
D-sub, D-shaped - Backshells, Hood Connector Norcomp Inc. Two Piece Backshell Mating Screws 4-40 983-037-020R121
Order 'backshell db37 metalized plastic - 983-037-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 937M2E-ND.
D-sub, D-shaped - Backshells, Hood Connector Norcomp Inc. Two Piece Backshell Mating Screws 4-40 977-050-020R121
Order 'backshell db50 metalized plastic - 977-050-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 950GME-ND.
Options for D-sub, D-shaped - Backshells, Hood Connector Norcomp Inc. Two Piece Backshell Mating Screws 4-40 978-025-020R121
Send this link via E-Mail
Help With This Screen
