BACKSHELL DB15 GREY PLASTIC - 977-015-010R031 - Connectors, Interconnects
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Norcomp Inc. Two Piece Backshell 977-015-010R031
| Digi-Key Part Number | 915GPE-ND |
1 10 100 500 1000 |
1.27000 .78300 .57260 .50624 .47430 |
Extended Price
1.27 7.83 57.26 253.12 474.30 |
| Manufacturer Part Number | 977-015-010R031 | |||
| Description | BACKSHELL DB15 GREY PLASTIC | |||
| Quantity Available | 620 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 977-015-010R031 |
| Vendor | Norcomp Inc. |
| Category | Connectors, Interconnects |
| Material | Plastic |
| Number of Positions | 15 |
| Shielding | Unshielded |
| Hardware | Assembly Hardware, Strain Relief |
| Cable Exit | 180° |
| Features | Mating Screws 4-40 |
| Accessory Type | Two Piece Backshell |
| Color | Gray |
| Cable Type | Round |
| Plating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
977 015 010R031 977015010R031 915GPE ND 915GPEND 915GPE |
977-015-010R031 Specification Sheet
BACKSHELL DB15 GREY PLASTIC - 977-015-010R031 (915GPE-ND) - Connectors, Interconnects
Related parts D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Norcomp Inc. Two Piece Backshell 977-015-010R031BACKSHELL DB15 GREY PLASTIC - 977-015-010R031
Order 'backshell db15 grey plastic - 977-015-010R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 915GPE-ND.
BACKSHELL DB15 GREY PLASTIC - 978-015-010R031
Order 'backshell db15 grey plastic - 978-015-010R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 915CE-ND.
BACKSHELL DB15 GREY PLASTIC - 983-015-010R031
Order 'backshell db15 grey plastic - 983-015-010R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 915PE-ND.
BACKSHELL DB15 GREY PLASTIC - 979-015-010R031
Order 'backshell db15 grey plastic - 979-015-010R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 979-15PGE-ND.
BACKSHELL DB9 GREY PLASTIC - 977-009-010R031
Order 'backshell db9 grey plastic - 977-009-010R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 909GPE-ND.
BACKSHELL DB15 METALIZED PLASTIC - 977-015-020R121
Order 'backshell db15 metalized plastic - 977-015-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 915GME-ND.
BACKSHELL DB25 GREY PLASTIC - 977-025-010R031
Order 'backshell db25 grey plastic - 977-025-010R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 925GPE-ND.
BACKSHELL DB37 GREY PLASTIC - 977-037-010R031
Order 'backshell db37 grey plastic - 977-037-010R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 937GPE-ND.
CONN BACKSHELL DB15 PLST GRY - 982-015-010R031
Order 'conn backshell db15 plst gry - 982-015-010R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 915UE-ND.
BACKSHELL DB50 PLAIN PLASTIC - 977-050-010R031
Order 'backshell db50 plain plastic - 977-050-010R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 950GPE-ND.
BACKSHELL DB9 GREY PLASTIC - 978-009-010R031
Order 'backshell db9 grey plastic - 978-009-010R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 909CE-ND.
BACKSHELL DB9 GREY PLASTIC - 983-009-010R031
Order 'backshell db9 grey plastic - 983-009-010R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 909PE-ND.
BACKSHELL DB15 METALIZED PLASTIC - 978-015-020R121
Order 'backshell db15 metalized plastic - 978-015-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 915CAE-ND.
BACKSHELL DB15 METALIZED PLASTIC - 983-015-020R121
Order 'backshell db15 metalized plastic - 983-015-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 915M2E-ND.
BACKSHELL DB25 GREY PLASTIC - 978-025-010R031
Order 'backshell db25 grey plastic - 978-025-010R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 925CE-ND.
Options for D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Norcomp Inc. Two Piece Backshell 977-015-010R031
Send this link via E-Mail
Help With This Screen
