CONN BACKSHELL DB9 STR SHLD MTL - 982-009-020R121 - Connectors
| Digi-Key Part Number | 909UAE-ND |
1 10 100 500 1000 |
8.46000 6.18700 5.12550 4.71346 4.48900 |
Extended Price
8.46 61.87 512.55 2356.73 4489.00 |
| Manufacturer Part Number | 982-009-020R121 | |||
| Description | CONN BACKSHELL DB9 STR SHLD MTL | |||
| Quantity Available | 900 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 982-009-020R121 |
| Vendor | Norcomp Inc. |
| Category | Connectors |
| Material | Plastic, Metalized |
| Number of Positions | 9 |
| Shielding | Shielded |
| Hardware | Assembly Hardware, Strain Relief |
| Cable Exit | 180° |
| Features | Mating Screws 4-40 |
| Accessory Type | Two Piece Backshell |
| Color | - |
| Cable Type | Round |
| Plating | Nickel over Copper |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
982 009 020R121 982009020R121 909UAE ND 909UAEND 909UAE |
982-009-020R121 Specification Sheet
CONN BACKSHELL DB9 STR SHLD MTL - 982-009-020R121 (909UAE-ND) - Connectors
Related parts Connectors :CONN BACKSHELL DB9 STR SHLD MTL - 982-009-020R121
Order 'conn backshell db9 str shld mtl - 982-009-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 909UAE-ND.
CONN BACKSHELL DB9 STR PLAST GRY - 982-009-010R031
Order 'conn backshell db9 str plast gry - 982-009-010R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 909UE-ND.
BACKSHELL DB9 STR METALIZ PLAST - 973-009-020R121
Order 'backshell db9 str metaliz plast - 973-009-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 973-09MPE-ND.
BACKSHELL DB9 MET PLASTIC 45DEG - 971-009-020R121
Order 'backshell db9 met plastic 45deg - 971-009-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 971-09MP45E-ND.
BACKSHELL DB9 STR BLK PLASTIC - 973-009-010R011
Order 'backshell db9 str blk plastic - 973-009-010R011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 973-09BPE-ND.
BACKSHELL DB9 METAL PLAST 40DEG - 974-009-020R121
Order 'backshell db9 metal plast 40deg - 974-009-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 974-09MP40E-ND.
BACKSHELL DB9 MET PLASTIC 3WAY - 975-009-020R121
Order 'backshell db9 met plastic 3way - 975-009-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 975-09MPA-ND.
BACKSHELL DB9 45DEG MET PLASTIC - 993-009-020R121
Order 'backshell db9 45deg met plastic - 993-009-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 993-09MP45E-ND.
CONN BACKSHELL DB9 STR METAL - 165X02609XE
Order 'conn backshell db9 str metal - 165X02609XE' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1176-ND.
CONN BACKSHELL DB9 STR BLACK - 165X10139XE
Order 'conn backshell db9 str black - 165X10139XE' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1187-ND.
CONN BACKSHELL DB9 STR METALIZED - 165X10909XE
Order 'conn backshell db9 str metalized - 165X10909XE' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1192-ND.
CONN BACKSHELL DB9 STR BLACK - 165X13369XE
Order 'conn backshell db9 str black - 165X13369XE' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1195-ND.
CONN BACKSHELL DB9 STR PLASTIC - 165X13179XE
Order 'conn backshell db9 str plastic - 165X13179XE' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1222-ND.
CONN BACKSHELL DB9 STR BLACK - 165X10389XE
Order 'conn backshell db9 str black - 165X10389XE' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1225-ND.
BACKSHELL DB9 STR METAL SHLD - 8655MH0911LF
Order 'backshell db9 str metal shld - 8655MH0911LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1453-ND.
Send this link via E-Mail
Help With This Screen
