BACKSHELL DB9 METALIZED PLASTIC - 977-009-020R121
| Digi-Key Part Number | 909GME-ND |
1 10 100 500 1000 |
1.39000 .85900 .62800 .55522 .52020 |
Extended Price
1.39 8.59 62.80 277.61 520.20 |
| Manufacturer Part Number | 977-009-020R121 | |||
| Description | BACKSHELL DB9 METALIZED PLASTIC | |||
| Quantity Available | 7816 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 977-009-020R121 |
| Vendor | Norcomp Inc. |
| Category | Connectors, Interconnects |
| Material | Plastic, Metalized |
| Number of Positions | 9 |
| Shielding | Shielded |
| Hardware | Assembly Hardware, Strain Relief |
| Cable Exit | 180° |
| Features | Mating Screws 4-40 |
| Accessory Type | Two Piece Backshell |
| Color | Silver |
| Cable Type | Round |
| Plating | Chrome |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
977 009 020R121 977009020R121 909GME ND 909GMEND 909GME |
977-009-020R121 Specification Sheet
BACKSHELL DB9 METALIZED PLASTIC - 977-009-020R121 (909GME-ND)
Related parts :BACKSHELL DB9 METALIZED PLASTIC - 977-009-020R121
Order 'backshell db9 metalized plastic - 977-009-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 909GME-ND.
BACKSHELL DB9 METALIZED PLASTIC - 978-009-020R121
Order 'backshell db9 metalized plastic - 978-009-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 909CAE-ND.
BACKSHELL DB9 METALIZED PLASTIC - 983-009-020R121
Order 'backshell db9 metalized plastic - 983-009-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 909M2E-ND.
BACKSHELL DB9 METALIZED PLASTIC - 970-009-020R121
Order 'backshell db9 metalized plastic - 970-009-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 970-09MPE-ND.
BACKSHELL DB9 METALIZED PLASTIC - 979-009-020R121
Order 'backshell db9 metalized plastic - 979-009-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 979-09MPE-ND.
BACKSHELL DB15 METALIZED PLASTIC - 977-015-020R121
Order 'backshell db15 metalized plastic - 977-015-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 915GME-ND.
BACKSHELL DB25 METALIZED PLASTIC - 977-025-020R121
Order 'backshell db25 metalized plastic - 977-025-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 925GME-ND.
BACKSHELL DB37 METALIZED PLASTIC - 977-037-020R121
Order 'backshell db37 metalized plastic - 977-037-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 937GME-ND.
BACKSHELL DB50 METALIZED PLASTIC - 977-050-020R121
Order 'backshell db50 metalized plastic - 977-050-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 950GME-ND.
BACKSHELL DB9 GREY PLASTIC - 977-009-010R031
Order 'backshell db9 grey plastic - 977-009-010R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 909GPE-ND.
BACKSHELL DB15 METALIZED PLASTIC - 978-015-020R121
Order 'backshell db15 metalized plastic - 978-015-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 915CAE-ND.
BACKSHELL DB15 METALIZED PLASTIC - 983-015-020R121
Order 'backshell db15 metalized plastic - 983-015-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 915M2E-ND.
BACKSHELL DB25 METALIZED PLASTIC - 978-025-020R121
Order 'backshell db25 metalized plastic - 978-025-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 925CAE-ND.
BACKSHELL DB25 METALIZED PLASTIC - 983-025-020R121
Order 'backshell db25 metalized plastic - 983-025-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 925M2E-ND.
BACKSHELL DB37 METALIZED PLASTIC - 983-037-020R121
Order 'backshell db37 metalized plastic - 983-037-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 937M2E-ND.
Send this link via E-Mail
Help With This Screen
