D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Norcomp Inc. Two Piece Backshell 978-009-010R031
BACKSHELL DB9 GREY PLASTIC - 978-009-010R031 - Connectors, Interconnects
| Digi-Key Part Number | 909CE-ND |
1 10 100 500 1000 |
2.00000 1.23700 .90500 .80018 .74970 |
Extended Price
2.00 12.37 90.50 400.09 749.70 |
| Manufacturer Part Number | 978-009-010R031 | |||
| Description | BACKSHELL DB9 GREY PLASTIC | |||
| Quantity Available | 2372 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 978-009-010R031 |
| Vendor | Norcomp Inc. |
| Category | Connectors, Interconnects |
| Material | Plastic |
| Number of Positions | 9 |
| Shielding | Unshielded |
| Hardware | Assembly Hardware, Strain Relief |
| Cable Exit | 180° |
| Features | Mating Screws 4-40 |
| Accessory Type | Two Piece Backshell |
| Color | Gray |
| Cable Type | Round |
| Plating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
978 009 010R031 978009010R031 909CE ND 909CEND 909CE |
978-009-010R031 Specification Sheet
BACKSHELL DB9 GREY PLASTIC - 978-009-010R031 (909CE-ND) - Connectors, Interconnects
Related parts D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Norcomp Inc. Two Piece Backshell 978-009-010R031D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Norcomp Inc. Two Piece Backshell 978-009-010R031
Order 'backshell db9 grey plastic - 978-009-010R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 909CE-ND.
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Norcomp Inc. Two Piece Backshell 977-009-010R031
Order 'backshell db9 grey plastic - 977-009-010R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 909GPE-ND.
D-sub, D-shaped - Backshells, Hood Connector Norcomp Inc. Two Piece Backshell Mating Screws 4-40 983-009-010R031
Order 'backshell db9 grey plastic - 983-009-010R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 909PE-ND.
D-sub, D-shaped - Backshells, Hood Connector Norcomp Inc. Two Piece Backshell Mating Screws 4-40 979-009-010R031
Order 'backshell db9 grey plastic - 979-009-010R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 979-09PGE-ND.
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Norcomp Inc. Two Piece Backshell 978-009-020R121
Order 'backshell db9 metalized plastic - 978-009-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 909CAE-ND.
D-sub, D-shaped - Backshells, Hood Connector Norcomp Inc. Two Piece Backshell Mating Screws 4-40 978-015-010R031
Order 'backshell db15 grey plastic - 978-015-010R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 915CE-ND.
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Norcomp Inc. Two Piece Backshell 978-025-010R031
Order 'backshell db25 grey plastic - 978-025-010R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 925CE-ND.
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Norcomp Inc. Two Piece Backshell 978-037-010R031
Order 'backshell db37 grey plastic - 978-037-010R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 937CE-ND.
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Norcomp Inc. Two Piece Backshell 978-050-010R031
Order 'backshell db50 grey plastic - 978-050-010R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 950CE-ND.
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Norcomp Inc. Two Piece Backshell 993-009-010R031
Order 'backshell db9 45deg grey plastic - 993-009-010R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 993-109P45E-ND.
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Norcomp Inc. Two Piece Backshell 977-009-020R121
Order 'backshell db9 metalized plastic - 977-009-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 909GME-ND.
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Norcomp Inc. Two Piece Backshell 983-009-020R121
Order 'backshell db9 metalized plastic - 983-009-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 909M2E-ND.
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Norcomp Inc. Two Piece Backshell 977-015-010R031
Order 'backshell db15 grey plastic - 977-015-010R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 915GPE-ND.
D-sub, D-shaped - Backshells, Hood Connector Norcomp Inc. Two Piece Backshell Mating Screws 4-40 983-015-010R031
Order 'backshell db15 grey plastic - 983-015-010R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 915PE-ND.
D-sub, D-shaped - Backshells, Hood Connector Norcomp Inc. Two Piece Backshell Mating Screws 4-40 977-025-010R031
Order 'backshell db25 grey plastic - 977-025-010R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 925GPE-ND.
Options for D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Norcomp Inc. Two Piece Backshell 978-009-010R031
Send this link via E-Mail
Help With This Screen
