CONN CHAMP LATCHING POST BRD MT - 787003-3 - Connectors
| Digi-Key Part Number | 787003-3-ND |
1 25 100 500 |
2.79000 2.32520 1.86000 1.54380 |
Extended Price
2.79 58.13 186.00 771.90 |
| Manufacturer Part Number | 787003-3 | |||
| Description | CONN CHAMP LATCHING POST BRD MT | |||
| Quantity Available | 1216 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 787003-3 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Accessory Type | Locking Post |
| Features | - |
| For Use With/Related Products | CHAMPĀ® D-Sub Connectors |
| Length - Screw | 0.240" (6.00mm) |
| Thread Size | M2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
787003 3 7870033 |
787003-3 Specification Sheet
CONN CHAMP LATCHING POST BRD MT - 787003-3 (787003-3-ND) - Connectors
Related parts Connectors :CONN CHAMP LATCHING POST BRD MT - 787003-3
Order 'conn champ latching post brd mt - 787003-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 787003-3-ND.
CONN CHAMP SCREWLOCK BRD MT - 787004-3
Order 'conn champ screwlock brd mt - 787004-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97699-ND.
CHAMP LATCH BAIL LOCK KIT - 552561-3
Order 'champ latch bail lock kit - 552561-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1517-ND.
CONN CHAMP SCREW LOCK KIT 4-40 - 554272-1
Order 'conn champ screw lock kit 4-40 - 554272-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1578-ND.
CONN CHAMP SCREW LOCK KIT METR - 554808-1
Order 'conn champ screw lock kit metr - 554808-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1579-ND.
CHAMP LATCH BAIL LOCK KIT - 5552561-3
Order 'champ latch bail lock kit - 5552561-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33605-ND.
CONN CHAMP SCREW LOCK KIT 4-40 - 5554272-1
Order 'conn champ screw lock kit 4-40 - 5554272-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33608-ND.
CONN SLIDING LOCK POST KIT 10PC - 5206514-3
Order 'conn sliding lock post kit 10pc - 5206514-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5206514-3-ND.
CONN CONTACT SQ POST 15POS 21MM - 85891-3
Order 'conn contact sq post 15pos 21mm - 85891-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 85891-3-ND.
CONN PIN 2WIREWRAP POST 30GOLD - 6-66460-3
Order 'conn pin 2wirewrap post 30gold - 6-66460-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32003-ND.
CONN SOCKET 3WIREWRP POST 30GOLD - 6-66461-3
Order 'conn socket 3wirewrp post 30gold - 6-66461-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33766-ND.
CONN CHAMP RECEPT 36 POS RTANG - 553815-3
Order 'conn champ recept 36 pos rtang - 553815-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 553815-3-ND.
CONN CHAMP RECEPT 36 POS RTANG - 5553815-3
Order 'conn champ recept 36 pos rtang - 5553815-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5553815-3-ND.
CONN CHAMP 50 POS RECEPT VERT - 554216-3
Order 'conn champ 50 pos recept vert - 554216-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15008-ND.
CONN CHAMP 24 POS PLUG SHIELDED - 554948-3
Order 'conn champ 24 pos plug shielded - 554948-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15009-ND.
Send this link via E-Mail
Help With This Screen
