AUD SIG DEVICE 3-20VDC PCB - MSR320R
| Digi-Key Part Number | 458-1087-ND |
1 10 25 50 100 500 1000 |
5.06000 4.68100 4.20000 3.79500 3.54200 3.36490 3.16250 |
Extended Price
5.06 46.81 105.00 189.75 354.20 1682.45 3162.50 |
| Manufacturer Part Number | MSR320R | |||
| Description | AUD SIG DEVICE 3-20VDC PCB | |||
| Quantity Available | 3086 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MSR320R |
| Vendor | Mallory Sonalert Products Inc |
| Category | Audio Products |
| Type | Piezo Indicator, Internal Drive |
| Sound Pressure Level | 62 ~ 80dB |
| Mounting Type | Through Hole |
| Capacitance @ Frequency | - |
| Frequency | 3.4kHz |
| Packaging | Bulk |
| Operating Mode | Continuous |
| Voltage Range | 3~20VDC |
| Voltage - Rated | 3~20VDC |
| Current Rating | 3 ~ 16mA |
| Names, Registered & Trademark Names | Sonalert® |
| Size / Dimension | 23mm Dia x 10mm H |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MSR320R MSR320R 458 1087 ND 4581087ND 458-1087 |
MSR320R Specification Sheet
AUD SIG DEVICE 3-20VDC PCB - MSR320R (458-1087-ND)
Related parts:AUD SIG DEVICE 3-20VDC PCB - MSR320R
Order 'aud sig device 3-20vdc pcb - MSR320R' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1087-ND.
AUD SIG DEVICE 3-20VDC PCB - MSR320
Order 'aud sig device 3-20vdc pcb - MSR320' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1005-ND.
AUD SIG DEVICE 9-12VDC PCB - MAS800
Order 'aud sig device 9-12vdc pcb - MAS800' online from Digi-Key. Manufactured by Mallory Sonalert Products. Digi-Key part number 458-1004-ND.
AUD SIG DEVICE 5-16VDC PCB - MSR516N
Order 'aud sig device 5-16vdc pcb - MSR516N' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1006-ND.
AUD SIG DEVICE 5-16VDC PCB - MSR516NJ
Order 'aud sig device 5-16vdc pcb - MSR516NJ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1007-ND.
AUD SIG DEVICE 5-16VDC PCB - MSR516NP
Order 'aud sig device 5-16vdc pcb - MSR516NP' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1008-ND.
AUD SIG DEVICE 5-16VDC PCB - MSR516W
Order 'aud sig device 5-16vdc pcb - MSR516W' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1009-ND.
AUD SIG DEVICE 5-16VDC PCB - MSR516X
Order 'aud sig device 5-16vdc pcb - MSR516X' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1010-ND.
AUD SIG DEVICE 4-28VDC PCB - SBM428
Order 'aud sig device 4-28vdc pcb - SBM428' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1011-ND.
AUD SIG DEVICE 3-7VDC PNL MNT - SC307N
Order 'aud sig device 3-7vdc pnl mnt - SC307N' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1021-ND.
AUD SIG DEVICE 9-12VDC PCB - MAS800Q
Order 'aud sig device 9-12vdc pcb - MAS800Q' online from Digi-Key. Manufactured by Mallory Sonalert Products. Digi-Key part number 458-1086-ND.
AUD SIG DEVICE 5-16VDC PCB - MSR516NR
Order 'aud sig device 5-16vdc pcb - MSR516NR' online from Digi-Key. Manufactured by Mallory Sonalert Products. Digi-Key part number 458-1088-ND.
AUD SIG DEVICE 5-16VDC PCB - MSR516NJR
Order 'aud sig device 5-16vdc pcb - MSR516NJR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1089-ND.
AUD SIG DEVICE 5-16VDC PCB - MSR516NPR
Order 'aud sig device 5-16vdc pcb - MSR516NPR' online from Digi-Key. Manufactured by Mallory Sonalert Products. Digi-Key part number 458-1090-ND.
AUD SIG DEVICE 5-16VDC PCB - MSR516WR
Order 'aud sig device 5-16vdc pcb - MSR516WR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1091-ND.
Send this link via E-Mail
Help With This Screen