CONN JACKSCREW 4-40 1.92" - 747784-8 - Connectors
| Digi-Key Part Number | 747784-8-ND |
3000 |
2.74316 |
Extended Price
8229.48 |
| Manufacturer Part Number | 747784-8 | |||
| Description | CONN JACKSCREW 4-40 1.92" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 747784-8 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Hardware Type | * |
| For Use With/Related Products | * |
| Specifications | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
747784 8 7477848 |
747784-8 Specification Sheet
CONN JACKSCREW 4-40 1.92" - 747784-8 (747784-8-ND) - Connectors
Related parts Connectors :CONN JACKSCREW 4-40 1.92" - 747784-8
Order 'conn jackscrew 4-40 1.92" - 747784-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 747784-8-ND.
CONN FEMALE SCREW LOCK 4-40 - 1-828101-1
Order 'conn female screw lock 4-40 - 1-828101-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-828101-1-ND.
CONN FEMALE SCREW LOCK 4-40 - 1-828102-1
Order 'conn female screw lock 4-40 - 1-828102-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-828102-1-ND.
CONN .100 JUMPER 20POS 1 INCH - 1437211-8
Order 'conn .100 jumper 20pos 1 inch - 1437211-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1437211-8-ND.
CONN SOCKET RF SIZE 1 KIT - 446549-8
Order 'conn socket rf size 1 kit - 446549-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 446549-8-ND.
CONN JACKSCREW LONG FEMALE - 1-200867-1
Order 'conn jackscrew long female - 1-200867-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34340-ND.
CONN JACKSCREW LONG MALE - 1-200871-0
Order 'conn jackscrew long male - 1-200871-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34341-ND.
CONN RING 4 AWG #1/4 SOLIS - 55791-1
Order 'conn ring 4 awg #1/4 solis - 55791-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 55791-1-ND.
CONN RING 6 AWG #1/2 SOLIS - 8-320344-2
Order 'conn ring 6 awg #1/2 solis - 8-320344-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-320344-2-ND.
CONN RING 4 AWG #5/16 SOLIS - 8-33470-2
Order 'conn ring 4 awg #5/16 solis - 8-33470-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-33470-2-ND.
CONN RING 4 AWG # 1/4 SOLIS - 33469
Order 'conn ring 4 awg # 1/4 solis - 33469' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27083-ND.
CONN RING 4 AWG #1/4 SOLIS - 31811
Order 'conn ring 4 awg #1/4 solis - 31811' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27084-ND.
CONN RING 4 AWG #1/2 SOLIS - 35668
Order 'conn ring 4 awg #1/2 solis - 35668' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27089-ND.
CONN RING 4 AWG #1/2 SOLIS - 327175
Order 'conn ring 4 awg #1/2 solis - 327175' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27090-ND.
CONN RING 4 AWG #1/4 PL-GRIP - 52043-3
Order 'conn ring 4 awg #1/4 pl-grip - 52043-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27328-ND.
Send this link via E-Mail
Help With This Screen