JACK SCREW W/HDWR .312" ZINC/GLD - 7231
| Digi-Key Part Number | 7231K-ND |
1 5 50 100 500 |
.73000 .64200 .59600 .33850 .22850 |
Extended Price
0.73 3.21 29.80 33.85 114.25 |
| Manufacturer Part Number | 7231 | |||
| Description | JACK SCREW W/HDWR .312" ZINC/GLD | |||
| Quantity Available | 5950 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7231 |
| Vendor | Keystone Electronics |
| Category | Connectors |
| Hardware Type | * |
| For Use With/Related Products | * |
| Specifications | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7231 7231 7231K ND 7231KND 7231K |
7231 Specification Sheet
JACK SCREW W/HDWR .312" ZINC/GLD - 7231 (7231K-ND)
Related parts:JACK SCREW W/HDWR .312" ZINC/GLD - 7231
Order 'jack screw w/hdwr .312" zinc/gld - 7231' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7231K-ND.
JACK SCREW W/HDWR .312" ZINC/CHR - 7231-5
Order 'jack screw w/hdwr .312" zinc/chr - 7231-5' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 7231-5K-ND.
JACK SCREW W/HDWR .250" ZINC/CHR - 7229-5
Order 'jack screw w/hdwr .250" zinc/chr - 7229-5' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 7229-5K-ND.
JACK SCREW W/HDWR .250" ZINC/AU - 7229
Order 'jack screw w/hdwr .250" zinc/au - 7229' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 7229K-ND.
JACK SCREW W/HDWR .625" ZINC/CHR - 7233-5
Order 'jack screw w/hdwr .625" zinc/chr - 7233-5' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 7233-5K-ND.
JACK SCREW W/HDWR .625" ZINC/AU - 7233
Order 'jack screw w/hdwr .625" zinc/au - 7233' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 7233K-ND.
JACK SCREW .312" ZINC/CLR CHROM - 7230-5
Order 'jack screw .312" zinc/clr chrom - 7230-5' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 7230-5K-ND.
JACK SCREW .312" ZINC/AU IRIDITE - 7230
Order 'jack screw .312" zinc/au iridite - 7230' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 7230K-ND.
JACK SCREW .250" ZINC/CLR CHROM - 7228-5
Order 'jack screw .250" zinc/clr chrom - 7228-5' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 7228-5K-ND.
JACK SCREW .250" ZINC/AU IRIDITE - 7228
Order 'jack screw .250" zinc/au iridite - 7228' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 7228K-ND.
JACK SCREW .625" ZINC/CLR CHROM - 7232-5
Order 'jack screw .625" zinc/clr chrom - 7232-5' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 7232-5K-ND.
JACK SCREW .625" ZINC/AU IRIDITE - 7232
Order 'jack screw .625" zinc/au iridite - 7232' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 7232K-ND.
JACK SCREW SEMS .285" ZINC/CHROM - 7235
Order 'jack screw sems .285" zinc/chrom - 7235' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 7235K-ND.
JACK SCREW SEMS W/HDWR .285" - 7236
Order 'jack screw sems w/hdwr .285" - 7236' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 7236K-ND.
JACK SCREW SEMS .347" ZINC/CHROM - 7237
Order 'jack screw sems .347" zinc/chrom - 7237' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 7237K-ND.
Send this link via E-Mail
Help With This Screen