CONN BACKSHELL DB15 90DEG BLACK - 165X10449XE - Connectors
| Digi-Key Part Number | 626-1231-ND |
1 10 100 500 1000 |
4.34000 3.02300 2.48000 2.20876 2.17000 |
Extended Price
4.34 30.23 248.00 1104.38 2170.00 |
| Manufacturer Part Number | 165X10449XE | |||
| Description | CONN BACKSHELL DB15 90DEG BLACK | |||
| Quantity Available | 122 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 165X10449XE |
| Vendor | Conec |
| Category | Connectors |
| Material | Nylon |
| Number of Positions | 15 |
| Shielding | Unshielded |
| Hardware | Strain Relief |
| Cable Exit | 90° |
| Series | 165X |
| Features | - |
| Accessory Type | One Piece Backshell |
| Color | Black |
| Cable Type | Round |
| Plating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
165X10449XE 165X10449XE 626 1231 ND 6261231ND 626-1231 |
165X10449XE Specification Sheet
CONN BACKSHELL DB15 90DEG BLACK - 165X10449XE (626-1231-ND) - Connectors
Related parts Connectors:CONN BACKSHELL DB15 90DEG BLACK - 165X10449XE
Order 'conn backshell db15 90deg black - 165X10449XE' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1231-ND.
CONN BACKSHELL DB15 90DEG BLACK - 165X13429XE
Order 'conn backshell db15 90deg black - 165X13429XE' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1201-ND.
CONN BACKSHELL DB15 45DEG BLACK - 165X00789XE
Order 'conn backshell db15 45deg black - 165X00789XE' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1185-ND.
CONN BACKSHELL DB15 STR BLACK - 165X10149XE
Order 'conn backshell db15 str black - 165X10149XE' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1188-ND.
CONN BACKSHELL DB15 STR BLACK - 165X13379XE
Order 'conn backshell db15 str black - 165X13379XE' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1196-ND.
CONN BACKSHELL DB9 90DEG BLACK - 165X13419XE
Order 'conn backshell db9 90deg black - 165X13419XE' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1200-ND.
CONN BACKSHELL DB25 90DEG BLACK - 165X13439XE
Order 'conn backshell db25 90deg black - 165X13439XE' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1202-ND.
CONN BACKSHELL DB37 90DEG BLACK - 165X13449XE
Order 'conn backshell db37 90deg black - 165X13449XE' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1203-ND.
CONN BACKSHELL DB50 90DEG BLACK - 165X13459XE
Order 'conn backshell db50 90deg black - 165X13459XE' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1204-ND.
CONN BACKSHELL DB15 STR BLACK - 165X10399XE
Order 'conn backshell db15 str black - 165X10399XE' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1226-ND.
CONN BACKSHELL DB9 90DEG BLACK - 165X10439XE
Order 'conn backshell db9 90deg black - 165X10439XE' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1230-ND.
CONN BACKSHELL DB25 90DEG BLACK - 165X10459XE
Order 'conn backshell db25 90deg black - 165X10459XE' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1232-ND.
CONN BACKSHELL DB37 90DEG BLACK - 165X10469XE
Order 'conn backshell db37 90deg black - 165X10469XE' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1233-ND.
CONN BACKSHELL DB50 90DEG BLACK - 165X10479XE
Order 'conn backshell db50 90deg black - 165X10479XE' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1234-ND.
CONN BACKSHELL DB15 90DEG METAL - 745652-4
Order 'conn backshell db15 90deg metal - 745652-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2015-ND.
Send this link via E-Mail
Help With This Screen