CONN HOOD DSUB 25POS IP67 BLACK - 165X14839XE
| Digi-Key Part Number | 626-1175-ND |
1 10 100 500 1000 |
15.88000 12.27400 10.46900 9.56650 9.38600 |
Extended Price
15.88 122.74 1046.90 4783.25 9386.00 |
| Manufacturer Part Number | 165X14839XE | |||
| Description | CONN HOOD DSUB 25POS IP67 BLACK | |||
| Quantity Available | 14 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 165X14839XE |
| Vendor | Conec |
| Category | Connectors |
| Material | Plastic |
| Number of Positions | 25 |
| Shielding | Unshielded |
| Hardware | Cable Clamp |
| Cable Exit | 180° |
| Series | 165X |
| Features | Mating Screws, Sealed |
| Accessory Type | One Piece Backshell |
| Color | Black |
| Cable Type | Round |
| Plating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
165X14839XE 165X14839XE 626 1175 ND 6261175ND 626-1175 |
165X14839XE Specification Sheet
CONN HOOD DSUB 25POS IP67 BLACK - 165X14839XE (626-1175-ND)
Related parts:CONN HOOD DSUB 25POS IP67 BLACK - 165X14839XE
Order 'conn hood dsub 25pos ip67 black - 165X14839XE' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1175-ND.
CONN HOOD DSUB 9POS IP67 BLACK - 165X14819XE
Order 'conn hood dsub 9pos ip67 black - 165X14819XE' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1173-ND.
CONN HOOD DSUB 15POS IP67 BLACK - 165X14829XE
Order 'conn hood dsub 15pos ip67 black - 165X14829XE' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1174-ND.
CONN HOOD DSUB 25POS MTL PLAST - DCH-B-003
Order 'conn hood dsub 25pos mtl plast - DCH-B-003' online from Digi-Key. Manufactured by Cinch. Digi-Key part number DCH-B-003-ND.
CONN HOOD DSUB IP67 25POS/44POS - A-HOOD-25/44-R
Order 'conn hood dsub ip67 25pos/44pos - A-HOOD-25/44-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10156-ND.
CONN HOOD DSUB IP67 9POS/15POS - A-HOOD-09/15-R
Order 'conn hood dsub ip67 9pos/15pos - A-HOOD-09/15-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10154-ND.
CONN HOOD DSUB IP67 15POS/26POS - A-HOOD-15/26-R
Order 'conn hood dsub ip67 15pos/26pos - A-HOOD-15/26-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10155-ND.
CONN HOOD DSUB R/A - DB-19977-32
Order 'conn hood dsub r/a - DB-19977-32' online from Digi-Key. Manufactured by Cinch. Digi-Key part number DB-19977-32-ND.
CONN HOOD DSUB - DB-24659-32
Order 'conn hood dsub - DB-24659-32' online from Digi-Key. Manufactured by Cinch. Digi-Key part number DB-24659-32-ND.
CONN HOOD DSUB - DC-24660-33
Order 'conn hood dsub - DC-24660-33' online from Digi-Key. Manufactured by Cinch. Digi-Key part number DC-24660-33-ND.
CONN HOOD DSUB 15POS MTL PLAST - DCH-A-003
Order 'conn hood dsub 15pos mtl plast - DCH-A-003' online from Digi-Key. Manufactured by Cinch. Digi-Key part number DCH-A-003-ND.
CONN HOOD DSUB 37POS MTL PLAST - DCH-C-003
Order 'conn hood dsub 37pos mtl plast - DCH-C-003' online from Digi-Key. Manufactured by Cinch. Digi-Key part number DCH-C-003-ND.
CONN HOOD DSUB 50POS MTL PLAST - DCH-E-003
Order 'conn hood dsub 50pos mtl plast - DCH-E-003' online from Digi-Key. Manufactured by Cinch. Digi-Key part number DCH-E-003-ND.
CONN HDR VERT 25POS 5.08MM BLACK - 2-796637-5
Order 'conn hdr vert 25pos 5.08mm black - 2-796637-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-796637-5-ND.
CONN HDR VERT 25POS 5MM BLACK - 2-796643-5
Order 'conn hdr vert 25pos 5mm black - 2-796643-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-796643-5-ND.
Send this link via E-Mail
Help With This Screen