BACKSHELL DB15 45DEG PLASTIC - 8655PHRA1501LF
| Digi-Key Part Number | 609-1463-ND |
1 25 100 500 1000 |
3.04000 1.87320 1.65040 1.46812 1.41750 |
Extended Price
3.04 46.83 165.04 734.06 1417.50 |
| Manufacturer Part Number | 8655PHRA1501LF | |||
| Description | BACKSHELL DB15 45DEG PLASTIC | |||
| Quantity Available | 265 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8655PHRA1501LF |
| Vendor | FCI |
| Category | Connectors |
| Type | Backshell |
| Number of Positions | 15 [Nom] |
| Mating Angle | 45° |
| Packaging | Bulk |
| Flammability Rating | UL 94V-0 |
| Material | Plastic |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8655PHRA1501LF 8655PHRA1501LF 609 1463 ND 6091463ND 609-1463 |
8655PHRA1501LF Specification Sheet
BACKSHELL DB15 45DEG PLASTIC - 8655PHRA1501LF (609-1463-ND)
Related parts:BACKSHELL DB15 45DEG PLASTIC - 8655PHRA1501LF
Order 'backshell db15 45deg plastic - 8655PHRA1501LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1463-ND.
BACKSHELL DB15 STR PLASTIC BLACK - 10070163-01LF
Order 'backshell db15 str plastic black - 10070163-01LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3156-ND.
BACKSHELL DB15 STR PLASTIC BLACK - 86303638BLF
Order 'backshell db15 str plastic black - 86303638BLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1425-ND.
BACKSHELL DB15 90DEG PLASTIC - 863093C15ALF
Order 'backshell db15 90deg plastic - 863093C15ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1431-ND.
BACKSHELL DB15 45DEG METAL SHLD - 8655MHRA1501LF
Order 'backshell db15 45deg metal shld - 8655MHRA1501LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1459-ND.
BACKSHELL DB9 45DEG PLASTIC - 8655PHRA0901LF
Order 'backshell db9 45deg plastic - 8655PHRA0901LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1462-ND.
BACKSHELL DB25 45DEG PLASTIC - 8655PHRA2501LF
Order 'backshell db25 45deg plastic - 8655PHRA2501LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1464-ND.
BACKSHELL DB37 45DEG PLASTIC - 8655PHRA3701LF
Order 'backshell db37 45deg plastic - 8655PHRA3701LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1465-ND.
BACKSHELL DB15 BLK PLASTIC 45DEG - 971-015-010R011
Order 'backshell db15 blk plastic 45deg - 971-015-010R011' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 971-15BP45E-ND.
BACKSHELL DB15 BLK PLASTIC 45DEG - 971-015-010-011
Order 'backshell db15 blk plastic 45deg - 971-015-010-011' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 971-15BP45-ND.
BACKSHELL DB15 MET PLASTIC 45DEG - 971-015-020R121
Order 'backshell db15 met plastic 45deg - 971-015-020R121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 971-15MP45E-ND.
BACKSHELL DB15 MET PLASTIC 45DEG - 971-015-020-121
Order 'backshell db15 met plastic 45deg - 971-015-020-121' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 971-15MP45-ND.
CONN BACKSHELL DB15 BLK PLASTIC - 17E-1725-1
Order 'conn backshell db15 blk plastic - 17E-1725-1' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 17E-1725-1-ND.
CONN BACKSHELL DB15 45DEG METAL - 165X02699XE
Order 'conn backshell db15 45deg metal - 165X02699XE' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1181-ND.
CONN BACKSHELL DB15 45DEG BLACK - 165X00789XE
Order 'conn backshell db15 45deg black - 165X00789XE' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1185-ND.
Send this link via E-Mail
Help With This Screen