BACKSHELL DB15 45DEG METAL SHLD - 8655MHRA1501LF
| Digi-Key Part Number | 609-1459-ND |
1 25 100 500 1000 |
5.22000 3.47400 3.11240 2.81120 2.76100 |
Extended Price
5.22 86.85 311.24 1405.60 2761.00 |
| Manufacturer Part Number | 8655MHRA1501LF | |||
| Description | BACKSHELL DB15 45DEG METAL SHLD | |||
| Quantity Available | 111 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8655MHRA1501LF |
| Vendor | FCI |
| Category | Connectors |
| Type | Backshell, Shielded |
| Number of Positions | 15 [Nom] |
| Mating Angle | 45° |
| Packaging | Bulk |
| Flammability Rating | UL 94V-0 |
| Material | Zinc |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8655MHRA1501LF 8655MHRA1501LF 609 1459 ND 6091459ND 609-1459 |
8655MHRA1501LF Specification Sheet
BACKSHELL DB15 45DEG METAL SHLD - 8655MHRA1501LF (609-1459-ND)
Related parts:BACKSHELL DB15 45DEG METAL SHLD - 8655MHRA1501LF
Order 'backshell db15 45deg metal shld - 8655MHRA1501LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1459-ND.
BACKSHELL DB15 STR METAL SHLD - 8655MH1501BLF
Order 'backshell db15 str metal shld - 8655MH1501BLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3130-ND.
BACKSHELL DB15 STR METAL SHLD - 8655MH1511LF
Order 'backshell db15 str metal shld - 8655MH1511LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1454-ND.
BACKSHELL DB9 45DEG METAL SHLD - 8655MHRA0901LF
Order 'backshell db9 45deg metal shld - 8655MHRA0901LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1458-ND.
BACKSHELL DB25 45DEG METAL SHLD - 8655MHRA2501LF
Order 'backshell db25 45deg metal shld - 8655MHRA2501LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1460-ND.
BACKSHELL DB37 45DEG METAL SHLD - 8655MHRA3701LF
Order 'backshell db37 45deg metal shld - 8655MHRA3701LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1461-ND.
CONN BACKSHELL DB15 45DEG METAL - 165X02699XE
Order 'conn backshell db15 45deg metal - 165X02699XE' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1181-ND.
BACKSHELL DB9 STR METAL SHLD - 8655MH0901BLF
Order 'backshell db9 str metal shld - 8655MH0901BLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3129-ND.
BACKSHELL DB25 STR METAL SHLD - 8655MH2501BLF
Order 'backshell db25 str metal shld - 8655MH2501BLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3131-ND.
BACKSHELL DB37 STR METAL SHLD - 8655MH3701BLF
Order 'backshell db37 str metal shld - 8655MH3701BLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3132-ND.
BACKSHELL DB9 STR METAL SHLD - 8655MH0911LF
Order 'backshell db9 str metal shld - 8655MH0911LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1453-ND.
BACKSHELL DB25 STR METAL SHLD - 8655MH2511LF
Order 'backshell db25 str metal shld - 8655MH2511LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1455-ND.
BACKSHELL DB37 STR METAL SHLD - 8655MH3711LF
Order 'backshell db37 str metal shld - 8655MH3711LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1456-ND.
BACKSHELL DB50 STR METAL SHLD - 8655MH5011LF
Order 'backshell db50 str metal shld - 8655MH5011LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1457-ND.
BACKSHELL DB15 45DEG PLASTIC - 8655PHRA1501LF
Order 'backshell db15 45deg plastic - 8655PHRA1501LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1463-ND.
Send this link via E-Mail
Help With This Screen