CONN SCREW LOCKS FMALE KIT 4-40 - 5748271-1 - Connectors, Interconnects
| Digi-Key Part Number | 5748271-1-ND |
1 25 100 500 |
2.70000 2.25000 1.80000 1.49400 |
Extended Price
2.70 56.25 180.00 747.00 |
| Manufacturer Part Number | 5748271-1 | |||
| Description | CONN SCREW LOCKS FMALE KIT 4-40 | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5748271-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Accessory Type | Jackscrew Socket |
| Features | Hardware Included |
| For Use With/Related Products | D-Sub Connectors Series AMPLIMITE® |
| Length - Screw | 0.312" (7.92mm) |
| Thread Size | 4-40 Socket, 4-40 Screw |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5748271 1 57482711 |
5748271-1 Specification Sheet
CONN SCREW LOCKS FMALE KIT 4-40 - 5748271-1 (5748271-1-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN SCREW LOCKS FMALE KIT 4-40 - 5748271-1
Order 'conn screw locks fmale kit 4-40 - 5748271-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5748271-1-ND.
CONN SCREW LOCKS FMALE KIT 4-40 - 748271-1
Order 'conn screw locks fmale kit 4-40 - 748271-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 748271-1-ND.
CONN CHAMP SCREW LOCK KIT 4-40 - 554272-1
Order 'conn champ screw lock kit 4-40 - 554272-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1578-ND.
CONN CHAMP SCREW LOCK KIT 4-40 - 5554272-1
Order 'conn champ screw lock kit 4-40 - 5554272-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33608-ND.
CONN D-SUB RCPT R/A 9POS W/4-40 - 788750-1
Order 'conn d-sub rcpt r/a 9pos w/4-40 - 788750-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 788750-1-ND.
CONN D-SUB RCPT R/A 25POS W/4-40 - 788752-1
Order 'conn d-sub rcpt r/a 25pos w/4-40 - 788752-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 788752-1-ND.
CONN D-SUB PLUG R/A 9POS W/4-40 - 788754-1
Order 'conn d-sub plug r/a 9pos w/4-40 - 788754-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 788754-1-ND.
CONN D-SUB RCPT R/A 15POS W/4-40 - 788757-1
Order 'conn d-sub rcpt r/a 15pos w/4-40 - 788757-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 788757-1-ND.
CONN SCREW LOCKS FEMALE 4-40 - 205818-2
Order 'conn screw locks female 4-40 - 205818-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205818-2-ND.
CONN SCREW LOCKS FEMALE 4-40 - 205818-3
Order 'conn screw locks female 4-40 - 205818-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205818-3-ND.
CONN SCREW LOCK FEMALE 4-40 ZINC - 207953-2
Order 'conn screw lock female 4-40 zinc - 207953-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 207953-2-ND.
CONN SCREW LOCKS FEMALE 4-40 - 5205818-2
Order 'conn screw locks female 4-40 - 5205818-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5205818-2-ND.
CONN SCREW LOCKS FEMALE 4-40 - 5205818-3
Order 'conn screw locks female 4-40 - 5205818-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5205818-3-ND.
CONN SCREW LOCK FEMALE 4-40 ZINC - 5207953-2
Order 'conn screw lock female 4-40 zinc - 5207953-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5207953-2-ND.
CONN FEMALE SCREW LOCKS 4-40 - 172617-1
Order 'conn female screw locks 4-40 - 172617-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 172617-1-ND.
Send this link via E-Mail
Help With This Screen
