CONN BACKSHELL DB15 DIE CAST - 5745919-2 - Connectors
| Digi-Key Part Number | 5745919-2-ND |
50 |
10.84500 |
Extended Price
542.25 |
| Manufacturer Part Number | 5745919-2 | |||
| Description | CONN BACKSHELL DB15 DIE CAST | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5745919-2 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | Shielded Backshell |
| Number of Positions | 15 [Nom] |
| Mating Angle | 180° (Straight) |
| Height | 15.748 mm [Typ] |
| Length | 39.243 mm [Typ] |
| Width | 45.847 mm [Typ] |
| Cable Size | 9.525 mm [Max] |
| Finish | Nickel |
| Material | Zinc Alloy |
| A | 39.243 mm [Nom] |
| B | 45.847 mm [Nom] |
| C | 15.748 mm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5745919 2 57459192 |
5745919-2 Specification Sheet
CONN BACKSHELL DB15 DIE CAST - 5745919-2 (5745919-2-ND) - Connectors
Related parts Connectors:CONN BACKSHELL DB15 DIE CAST - 5745919-2
Order 'conn backshell db15 die cast - 5745919-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5745919-2-ND.
CONN BACKSHELL DB15 DIE CAST - 745172-2
Order 'conn backshell db15 die cast - 745172-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2013-ND.
CONN BACKSHELL DB15 DIE CAST - 745919-2
Order 'conn backshell db15 die cast - 745919-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23673-ND.
CONN BACKSHELL DB15 DIE CAST - 5748676-2
Order 'conn backshell db15 die cast - 5748676-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34128-ND.
CONN BACKSHELL DB15 DIE CAST - 5745172-2
Order 'conn backshell db15 die cast - 5745172-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34144-ND.
CONN BACKSHELL DB15 DIE CAST - 748676-2
Order 'conn backshell db15 die cast - 748676-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2062-ND.
CONN BACKSHELL DB9 DIE CAST - 745171-2
Order 'conn backshell db9 die cast - 745171-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2008-ND.
CONN BACKSHELL DB15 DIE CAST - 745172-3
Order 'conn backshell db15 die cast - 745172-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2012-ND.
CONN BACKSHELL DB15 DIE CAST - 745172-1
Order 'conn backshell db15 die cast - 745172-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2014-ND.
CONN BACKSHELL DB15 DIE CAST - 1-745172-3
Order 'conn backshell db15 die cast - 1-745172-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23638-ND.
CONN BACKSHELL DB25 DIE CAST - 745173-2
Order 'conn backshell db25 die cast - 745173-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23640-ND.
CONN BACKSHELL DB37 DIE CAST - 745174-2
Order 'conn backshell db37 die cast - 745174-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23642-ND.
CONN BACKSHELL DB15 DIE CAST - 745919-3
Order 'conn backshell db15 die cast - 745919-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23674-ND.
CONN BACKSHELL DB9 DIE CAST - 5745171-2
Order 'conn backshell db9 die cast - 5745171-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34136-ND.
CONN BACKSHELL DB15 DIE CAST - 5745172-3
Order 'conn backshell db15 die cast - 5745172-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34142-ND.
Send this link via E-Mail
Help With This Screen