J/SOCKET/MDR/M2.5#4-40/FLANGE - 3341-31KIT
| Digi-Key Part Number | 3341-31KIT-ND |
100 |
2.67000 |
Extended Price
267.00 |
| Manufacturer Part Number | 3341-31KIT | |||
| Description | J/SOCKET/MDR/M2.5#4-40/FLANGE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3341-31KIT |
| Vendor | 3M |
| Category | Connectors |
| Hardware Type | * |
| For Use With/Related Products | * |
| Specifications | * |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
3341 31KIT 334131KIT |
3341-31KIT Specification Sheet
J/SOCKET/MDR/M2.5#4-40/FLANGE - 3341-31KIT (3341-31KIT-ND)
Related parts:J/SOCKET KIT/MDR/4-40-4-40/FLANG - 3341-17 BULK
Order 'j/socket kit/mdr/4-40-4-40/flang - 3341-17 BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3341-17 BULK-ND.
J/SOCKET/MDR/M2.5#4-40/FLANGE - 3341-31KIT
Order 'j/socket/mdr/m2.5#4-40/flange - 3341-31KIT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3341-31KIT-ND.
J/SOCKET KIT/MDR BOOT SHL/4-40-4 - 3341-16 KIT
Order 'j/socket kit/mdr boot shl/4-40-4 - 3341-16 KIT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3341-16 KIT-ND.
CONN JACKSOCKET M2.5/4-40 16.5MM - 3341-13BULK
Order 'conn jacksocket m2.5/4-40 16.5mm - 3341-13BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDVS13-ND.
CONN JACKSOCKET #4-40 16.5MM - 3341-16BULK
Order 'conn jacksocket #4-40 16.5mm - 3341-16BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDVS16-ND.
CONN JACKSOCKET #4-40 16.5MM - 3341-17KIT
Order 'conn jacksocket #4-40 16.5mm - 3341-17KIT' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDVS17-ND.
CONN JACKSOCKET M2.5/4-40 14MM - 3341-31BULK
Order 'conn jacksocket m2.5/4-40 14mm - 3341-31BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDVS31-ND.
CONN JACKSOCKET M2.5/4-40 20.3MM - 3341-32BULK
Order 'conn jacksocket m2.5/4-40 20.3mm - 3341-32BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDVS32-ND.
TRANSISTOR SOCKET FOR TO-5 4 PIN - 4591
Order 'transistor socket for to-5 4 pin - 4591' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 4591K-ND.
J/SOCKET/MDR/BULK/4-40#4-40/FLAN - 3341-30 BULK
Order 'j/socket/mdr/bulk/4-40#4-40/flan - 3341-30 BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3341-30 BULK-ND.
JACKSOCKET-RD/M2.5/4-40/MDR KIT - 3341-13 KIT
Order 'jacksocket-rd/m2.5/4-40/mdr kit - 3341-13 KIT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3341-13 KIT-ND.
JACKSOCKET/M2.5/4-40/MDR/KIT/2 - 3341-32KIT
Order 'jacksocket/m2.5/4-40/mdr/kit/2 - 3341-32KIT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3341-32KIT-ND.
20/MDR/RA/RECP/SMC/4-40/30 GOLD/ - D10220-55H3VC
Order '20/mdr/ra/recp/smc/4-40/30 gold/ - D10220-55H3VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number D10220-55H3VC-ND.
SOCKET ZIP DIP 18 POS GOLD - 218-3341-00-0602J
Order 'socket zip dip 18 pos gold - 218-3341-00-0602J' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1802-ND.
36/DRIB/F/MET FACE/DED BAIL/4-40 - 3367-3002
Order '36/drib/f/met face/ded bail/4-40 - 3367-3002' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3367-3002-ND.
Send this link via E-Mail
Help With This Screen