HARDWARE SADDLE WASHER W/SCREW - 2063 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 2063K-ND |
1 5 50 100 500 |
.99000 .86800 .80540 .48050 .31700 |
Extended Price
0.99 4.34 40.27 48.05 158.50 |
| Manufacturer Part Number | 2063 | |||
| Description | HARDWARE SADDLE WASHER W/SCREW | |||
| Quantity Available | 860 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2063 |
| Vendor | Keystone Electronics |
| Category | Hardware, Fasteners, Accessories |
| Head Height | - |
| Length - Below Head | 0.437" (11.11mm) 7/16" |
| Material | Steel |
| Plating | Zinc, Yellow Dye |
| Screw Head Type | Slotted Buttonhead |
| Thread Size | 4-40 |
| Type | Panel-Shoulder Screw with Saddle Washer |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2063 2063 2063K ND 2063KND 2063K |
2063 Specification Sheet
HARDWARE SADDLE WASHER W/SCREW - 2063 (2063K-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:HARDWARE SADDLE WASHER W/SCREW - 2063
Order 'hardware saddle washer w/screw - 2063' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2063K-ND.
HARDWARE MTG U-CLIP W/SCREW - 2062
Order 'hardware mtg u-clip w/screw - 2062' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2062K-ND.
WASHER FIBRE SHOULDER #4 SCREW - 343
Order 'washer fibre shoulder #4 screw - 343' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 343K-ND.
WASHER SHOULDER #2 SCREW NYLON - 7680
Order 'washer shoulder #2 screw nylon - 7680' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7680K-ND.
CONN HARDWARE FLAT WASHER 4-40 - 205820-3
Order 'conn hardware flat washer 4-40 - 205820-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205820-3-ND.
HARDWARE CLIP BOWTIE 4-40X1/4" - 2060
Order 'hardware clip bowtie 4-40x1/4" - 2060' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2060K-ND.
HARDWARE CLIP BOWTIE 4-40X9/32" - 2061
Order 'hardware clip bowtie 4-40x9/32" - 2061' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2061K-ND.
CONN HARDWARE FLAT WASHER 4-40 - 5205820-3
Order 'conn hardware flat washer 4-40 - 5205820-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5205820-3-ND.
JACK SCREW .250" ZINC/CLR CHROM - 7228-5
Order 'jack screw .250" zinc/clr chrom - 7228-5' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7228-5K-ND.
JACK SCREW .250" ZINC/AU IRIDITE - 7228
Order 'jack screw .250" zinc/au iridite - 7228' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7228K-ND.
JACK SCREW W/HDWR .250" ZINC/CHR - 7229-5
Order 'jack screw w/hdwr .250" zinc/chr - 7229-5' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7229-5K-ND.
JACK SCREW .312" ZINC/CLR CHROM - 7230-5
Order 'jack screw .312" zinc/clr chrom - 7230-5' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7230-5K-ND.
JACK SCREW .312" ZINC/AU IRIDITE - 7230
Order 'jack screw .312" zinc/au iridite - 7230' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7230K-ND.
JACK SCREW W/HDWR .312" ZINC/CHR - 7231-5
Order 'jack screw w/hdwr .312" zinc/chr - 7231-5' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7231-5K-ND.
JACK SCREW .625" ZINC/CLR CHROM - 7232-5
Order 'jack screw .625" zinc/clr chrom - 7232-5' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7232-5K-ND.
Send this link via E-Mail
Help With This Screen
