HARDWARE CLIP BOWTIE 4-40X1/4" - 2060
| Digi-Key Part Number | 2060K-ND |
1 5 50 100 500 |
1.10000 .96400 .89540 .53100 .35250 |
Extended Price
1.10 4.82 44.77 53.10 176.25 |
| Manufacturer Part Number | 2060 | |||
| Description | HARDWARE CLIP BOWTIE 4-40X1/4" | |||
| Quantity Available | 294 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2060 |
| Vendor | Keystone Electronics |
| Category | Hardware, Fasteners, Accessories |
| Head Height | - |
| Length - Below Head | 0.250" (6.35mm) 1/4" |
| Material | Steel |
| Plating | Zinc, Yellow Dye |
| Screw Head Type | Slotted Buttonhead |
| Thread Size | 4-40 |
| Type | Panel-Shoulder Screw with Bowtie Clip |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2060 2060 2060K ND 2060KND 2060K |
2060 Specification Sheet
HARDWARE CLIP BOWTIE 4-40X1/4" - 2060 (2060K-ND)
Related parts :HARDWARE CLIP BOWTIE 4-40X1/4" - 2060
Order 'hardware clip bowtie 4-40x1/4" - 2060' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2060K-ND.
HARDWARE CLIP BOWTIE 4-40X9/32" - 2061
Order 'hardware clip bowtie 4-40x9/32" - 2061' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2061K-ND.
CLIP FUSE 3AG W/END STOPS 1/4" - 3532
Order 'clip fuse 3ag w/end stops 1/4" - 3532' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3532K-ND.
HDWR 1/4"SCREW 4/40 HANDLE MTG - 9900
Order 'hdwr 1/4"screw 4/40 handle mtg - 9900' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 9900K-ND.
STANDOFF HEX 4-40THR .250"L BR - 1450A
Order 'standoff hex 4-40thr .250"l br - 1450A' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1450AK-ND.
STANDOFF HEX 4-40THR .375"L BR - 1450B
Order 'standoff hex 4-40thr .375"l br - 1450B' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1450BK-ND.
STANDOFF HEX 4-40THR .500"L BR - 1450C
Order 'standoff hex 4-40thr .500"l br - 1450C' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1450CK-ND.
STANDOFF HEX 4-40THR .750"L BR - 1450D
Order 'standoff hex 4-40thr .750"l br - 1450D' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1450DK-ND.
STANDOFF HEX 4-40THR 1"L BR - 1450E
Order 'standoff hex 4-40thr 1"l br - 1450E' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1450EK-ND.
SPACER SWAGE HEX 4-40THR .250"H - 1627-2
Order 'spacer swage hex 4-40thr .250"h - 1627-2' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1627-2K-ND.
SPACER SWAGE HEX 4-40THR .250"H - 1627-3
Order 'spacer swage hex 4-40thr .250"h - 1627-3' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1627-3K-ND.
SPACER SWAGE HEX 4-40THR .375"H - 1628-2
Order 'spacer swage hex 4-40thr .375"h - 1628-2' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1628-2K-ND.
SPACER SWAGE HEX 4-40THR .375"H - 1628-3
Order 'spacer swage hex 4-40thr .375"h - 1628-3' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1628-3K-ND.
SPACER SWAGE HEX 4-40THR .500"H - 1629-2
Order 'spacer swage hex 4-40thr .500"h - 1629-2' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1629-2K-ND.
SPACER SWAGE HEX 4-40THR .500"H - 1629-3
Order 'spacer swage hex 4-40thr .500"h - 1629-3' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1629-3K-ND.
Send this link via E-Mail
Help With This Screen
