STAND OFF BUSHING,AMPLIMITE.1KIT - 205933-3
| Digi-Key Part Number | 205933-3-ND |
500 |
.40122 |
Extended Price
200.61 |
| Manufacturer Part Number | 205933-3 | |||
| Description | STAND OFF BUSHING,AMPLIMITE.1KIT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 205933-3 |
| Vendor | Tyco Electronics Amp |
| Category | Cable, Wire - Management |
| Material | Aluminum |
| Features | - |
| For Use With/Related Products | Screws |
| Color | Silver |
| Size | - |
| Bushing, Grommet Type | Bushing |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
205933 3 2059333 |
205933-3 Specification Sheet
STAND OFF BUSHING,AMPLIMITE.1KIT - 205933-3 (205933-3-ND)
Related parts:STAND OFF BUSHING,AMPLIMITE.1KIT - 205933-3
Order 'stand off bushing,amplimite.1kit - 205933-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205933-3-ND.
CONN BUSHINGS STANDOFF 1=2PC - 205933-4
Order 'conn bushings standoff 1=2pc - 205933-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23454-ND.
AMP FH CONN REC V 80P (H=13) - 5176373-3
Order 'amp fh conn rec v 80p (h=13) - 5176373-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5176373-3-ND.
AMP FH CONN REC V 80P (H=12) - 176372-3
Order 'amp fh conn rec v 80p (h=12) - 176372-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26146-ND.
AMP FH CONN REC V 80P (H=13) - 176373-3
Order 'amp fh conn rec v 80p (h=13) - 176373-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26147-ND.
AMP FH CONN REC V 80P (H=12) - 5176372-3
Order 'amp fh conn rec v 80p (h=12) - 5176372-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33477-ND.
AMP TBC RECP ASY 240P 4ROW - 1-534008-3
Order 'amp tbc recp asy 240p 4row - 1-534008-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-534008-3-ND.
AMP TBC RECP ASY 368POS 4ROW - 534010-3
Order 'amp tbc recp asy 368pos 4row - 534010-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 534010-3-ND.
AMP TBC RECP 90 POS 3 ROW - 534026-1
Order 'amp tbc recp 90 pos 3 row - 534026-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 534026-1-ND.
AMP TBC RECP ASSY 3R 405 POS - 534042-3
Order 'amp tbc recp assy 3r 405 pos - 534042-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 534042-3-ND.
AMP TBC RECP ASY 3 ROW 150 POS - 534044-4
Order 'amp tbc recp asy 3 row 150 pos - 534044-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 534044-4-ND.
AMP TBC RECP ASY R/A 368 PS 4R - 534048-3
Order 'amp tbc recp asy r/a 368 ps 4r - 534048-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 534048-3-ND.
AMP TBC PLUS RECP KIT 240 POS - 535919-3
Order 'amp tbc plus recp kit 240 pos - 535919-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 535919-3-ND.
MINI AMP-IN 22-18 AWG PRE-TIN - 3-640311-1
Order 'mini amp-in 22-18 awg pre-tin - 3-640311-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640311-1-ND.
MINI AMP-IN 26-22 SNPB/PHBZ - 3-640401-1
Order 'mini amp-in 26-22 snpb/phbz - 3-640401-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640401-1-ND.
Send this link via E-Mail
Help With This Screen