Keywords:





WASHER FLAT #4 - 205820-2 - Hardware, Fasteners, Accessories

Washer Hardware, Fasteners, Accessory Amplimite Flat Tyco Electronics 205820-2

Digi-Key Part Number 205820-2-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part Number205820-2
DescriptionWASHER FLAT #4
Quantity Available Non-Stock
All prices are in USD

Purchase Washer Hardware, Fasteners, Accessory Amplimite Flat Tyco Electronics 205820-2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Washer Hardware, Fasteners, Accessory Amplimite Flat Tyco Electronics 205820-2
Technical/Catalog Information205820-2
VendorTyco Electronics
CategoryHardware, Fasteners, Accessories
MaterialAmplimite
Diameter - Inside0.125" (3.2mm)
Diameter - Outside0.219" (5.6mm)
PlatingZinc, Yellow Chromate Finish
Thickness0.032" (0.8mm)
Thread/Screw/Hole Size#4 Screw
TypeFlat
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 205820 2
2058202

205820-2 Specification Sheet

Image of WASHER FLAT #4 - 205820-2

WASHER FLAT #4 - 205820-2 (205820-2-ND) - Hardware, Fasteners, Accessories

Related parts Washer Hardware, Fasteners, Accessory Amplimite Flat Tyco Electronics 205820-2
WASHER FLAT #4 - 205820-2
 Order 'washer flat #4 - 205820-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205820-2-ND.
WASHER FLAT #4 - 5205820-2
 Order 'washer flat #4 - 5205820-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35229-ND.
CONN FFC VERT 50POS .050 ZIF - 4-487576-2
 Order 'conn ffc vert 50pos .050 zif - 4-487576-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-487576-2-ND.
FLEXSTRIP JUMPER .100 10COND - 4-1437147-2
 Order 'flexstrip jumper .100 10cond - 4-1437147-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437147-2-ND.
CONN FLAT SEALING WASHER CPC 11 - 796257-2
 Order 'conn flat sealing washer cpc 11 - 796257-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16110-ND.
CONN FLAT SEALING WASHER CPC 13 - 796255-2
 Order 'conn flat sealing washer cpc 13 - 796255-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16111-ND.
CONN RECEPT 45POS .050 W/LATCH - 4-487545-2
 Order 'conn recept 45pos .050 w/latch - 4-487545-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-487545-2-ND.
SKT CONN W/DETENT 4POS FLAT FLX - 487769-2
 Order 'skt conn w/detent 4pos flat flx - 487769-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 487769-2-ND.
CONN JUMPER 25COND .100 2 INCHES - 4-1474644-2
 Order 'conn jumper 25cond .100 2 inches - 4-1474644-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1474644-2-ND.
FFC RCPT CONTACT STD PRESSURE - 2-487406-4
 Order 'ffc rcpt contact std pressure - 2-487406-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-487406-4-ND.
CONN CARDEDGE 50DL POS STR .100 - 4-1437270-2
 Order 'conn cardedge 50dl pos str .100 - 4-1437270-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437270-2-ND.
CONTACT .030U AU CRIMP FLAT FLEX - 487406-2
 Order 'contact .030u au crimp flat flex - 487406-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 487406-2-ND.
CONN RECEPT .050 130POS R/A 20AU - 4-175474-2
 Order 'conn recept .050 130pos r/a 20au - 4-175474-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-175474-2-ND.
CONN SOCKET ASSY 28POS 500 SER - 4-1437532-2
 Order 'conn socket assy 28pos 500 ser - 4-1437532-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437532-2-ND.
CONN SOCKET DIP 24POS GOLD T/H - 4-1437536-2
 Order 'conn socket dip 24pos gold t/h - 4-1437536-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437536-2-ND.

Options for Washer Hardware, Fasteners, Accessory Amplimite Flat Tyco Electronics 205820-2
Send this link via E-Mail
Help With This Screen

WASHER FLAT #4 - 205820-2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: WASHER FLAT #2 ZINC PLATED - #2FWZ Next: WASHER FLAT #4 - 5205820-2
WASHER FLAT #4 - 205820-2