CABLE CLAMP ASSY 6 PC PART - 205730-3 - Connectors
| Digi-Key Part Number | 205730-3-ND |
300 |
4.45500 |
Extended Price
1336.50 |
| Manufacturer Part Number | 205730-3 | |||
| Description | CABLE CLAMP ASSY 6 PC PART | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 205730-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Hardware Type | * |
| For Use With/Related Products | * |
| Specifications | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
205730 3 2057303 |
205730-3 Specification Sheet
CABLE CLAMP ASSY 6 PC PART - 205730-3 (205730-3-ND) - Connectors
Related parts Connectors:CABLE CLAMP ASSY 6 PC PART - 205730-3
Order 'cable clamp assy 6 pc part - 205730-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205730-3-ND.
CABLE CLAMP ASSY 5 PC PART - 205729-3
Order 'cable clamp assy 5 pc part - 205729-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205729-3-ND.
CABLE CLAMP ASSY 7 PC PART - 205718-4
Order 'cable clamp assy 7 pc part - 205718-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205718-4-ND.
CONN CABLE CLAMP CPC SIZE 11 BLK - 206062-3
Order 'conn cable clamp cpc size 11 blk - 206062-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25021-ND.
CONN CABLE CLAMP SHELL SIZE 11 - 1-206062-3
Order 'conn cable clamp shell size 11 - 1-206062-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-206062-3-ND.
CABLE CLAMP ASSY SZ 3 5 PC PART - 207345-2
Order 'cable clamp assy sz 3 5 pc part - 207345-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 207345-2-ND.
CONN CABLE CLAMP CPC SIZE 11 BLK - 1-206062-6
Order 'conn cable clamp cpc size 11 blk - 1-206062-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32514-ND.
CONN CABLE CLAMP CPC SIZE 23 - 207774-3
Order 'conn cable clamp cpc size 23 - 207774-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33752-ND.
CONN CABLE CLAMP SHELL SIZE 11 - 206358-6
Order 'conn cable clamp shell size 11 - 206358-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 206358-6-ND.
CONN CABLE CLAMP SHELL SIZE 23 - 206512-6
Order 'conn cable clamp shell size 23 - 206512-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 206512-6-ND.
CONN CABLE CLAMP SHELL SIZE 13 - 207008-6
Order 'conn cable clamp shell size 13 - 207008-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207008-6-ND.
CONN CABLE CLAMP KIT CPC SIZE 11 - 206062-2
Order 'conn cable clamp kit cpc size 11 - 206062-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 206062-2-ND.
CONN CABLE CLAMP SIZE 23 STR BK - 206512-2
Order 'conn cable clamp size 23 str bk - 206512-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 206512-2-ND.
CONN CABLE CLAMP SIZE 13 STR BK - 206966-2
Order 'conn cable clamp size 13 str bk - 206966-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 206966-2-ND.
CONN CABLE CLAMP CPC SIZE 11 BLK - 206062-1
Order 'conn cable clamp cpc size 11 blk - 206062-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1330-ND.
Send this link via E-Mail
Help With This Screen