CONN BACKSHELL DB9 METAL PLATED - 17E-1724-2 - Connectors, Interconnects
| Digi-Key Part Number | 17E-1724-2-ND |
1 10 50 100 250 500 1000 2500 5000 |
4.35000 3.60000 3.00000 2.70000 2.49000 2.25000 1.99500 1.91250 1.87500 |
Extended Price
4.35 36.00 150.00 270.00 622.50 1125.00 1995.00 4781.25 9375.00 |
| Manufacturer Part Number | 17E-1724-2 | |||
| Description | CONN BACKSHELL DB9 METAL PLATED | |||
| Quantity Available | 823 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 17E-1724-2 |
| Vendor | Amphenol Commercial Products |
| Category | Connectors, Interconnects |
| Material | Plastic |
| Number of Positions | 9 |
| Shielding | Unshielded |
| Hardware | Assembly Hardware, Grommets |
| Cable Exit | 180° |
| Features | Mating Screws |
| Accessory Type | Two Piece Backshell |
| Color | Silver |
| Cable Type | Round |
| Plating | Nickel over Copper |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
17E 1724 2 17E17242 |
17E-1724-2 Specification Sheet
CONN BACKSHELL DB9 METAL PLATED - 17E-1724-2 (17E-1724-2-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN BACKSHELL DB9 METAL PLATED - 17E-1724-2
Order 'conn backshell db9 metal plated - 17E-1724-2' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 17E-1724-2-ND.
CONN BACKSHELL DB15 METAL PLATED - 17E-1725-2
Order 'conn backshell db15 metal plated - 17E-1725-2' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 17E-1725-2-ND.
CONN BACKSHELL DB25 METAL PLATED - 17E-1726-2
Order 'conn backshell db25 metal plated - 17E-1726-2' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 17E-1726-2-ND.
CONN BACKSHELL DB37 METAL PLATED - 17E-1727-2
Order 'conn backshell db37 metal plated - 17E-1727-2' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 17E-1727-2-ND.
CONN BACKSHELL DB50 METAL PLATED - 17E-1728-2
Order 'conn backshell db50 metal plated - 17E-1728-2' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 17E-1728-2-ND.
CONN BACKSHELL DB9 BLK PLASTIC - 17E-1724-1
Order 'conn backshell db9 blk plastic - 17E-1724-1' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 17E-1724-1-ND.
CONN BACKSHELL DB9 METAL PLATED - 748677-1
Order 'conn backshell db9 metal plated - 748677-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2066-ND.
CONN BACKSHELL DB9 METAL PLATED - 745854-1
Order 'conn backshell db9 metal plated - 745854-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23654-ND.
CONN BACKSHELL DB9 METAL PLATED - 745854-3
Order 'conn backshell db9 metal plated - 745854-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23655-ND.
CONN BACKSHELL DB9 METAL PLATED - 745854-5
Order 'conn backshell db9 metal plated - 745854-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23656-ND.
CONN BACKSHELL DB9 METAL PLATED - 5748677-1
Order 'conn backshell db9 metal plated - 5748677-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34127-ND.
CONN BACKSHELL DB9 METAL PLATED - 5745854-5
Order 'conn backshell db9 metal plated - 5745854-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34137-ND.
CONN BACKSHELL DB9 METAL PLATED - 5745854-3
Order 'conn backshell db9 metal plated - 5745854-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34139-ND.
CONN BACKSHELL DB9 METAL PLATED - 5745854-1
Order 'conn backshell db9 metal plated - 5745854-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34141-ND.
CONN BACKSHELL DB15 BLK PLASTIC - 17E-1725-1
Order 'conn backshell db15 blk plastic - 17E-1725-1' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 17E-1725-1-ND.
Send this link via E-Mail
Help With This Screen
