DUST COVER FOR DB15 MALE - 160-000-115-000
| Digi-Key Part Number | 160-15M-ND |
1 10 100 500 1000 |
.55000 .47500 .32300 .27550 .23750 |
Extended Price
0.55 4.75 32.30 137.75 237.50 |
| Manufacturer Part Number | 160-000-115-000 | |||
| Description | DUST COVER FOR DB15 MALE | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 160-000-115-000 |
| Vendor | NorComp |
| Category | Connectors |
| Type | Dust Cover |
| Number of Positions | 15 [Nom] |
| Packaging | Box |
| Height | 14.732 mm [Typ] |
| Length | 32.842 mm [Typ] |
| Width | 6.655 mm [Typ] |
| Material | Polyethylene |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
160 000 115 000 160000115000 160 15M ND 16015MND 160-15M |
160-000-115-000 Specification Sheet
DUST COVER FOR DB15 MALE - 160-000-115-000 (160-15M-ND)
Related parts:DUST COVER FOR DB15 MALE - 160-000-115-000
Order 'dust cover for db15 male - 160-000-115-000' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 160-15M-ND.
DUST COVER FOR DB15 MALE - 160-000-115R000
Order 'dust cover for db15 male - 160-000-115R000' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 160-15MA-ND.
DUST COVER FOR DB9 MALE - 160-000-109R000
Order 'dust cover for db9 male - 160-000-109R000' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 160-09MA-ND.
DUST COVER FOR DB9 MALE - 160-000-109-000
Order 'dust cover for db9 male - 160-000-109-000' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 160-09M-ND.
DUST COVER FOR DB25 MALE - 160-000-125R000
Order 'dust cover for db25 male - 160-000-125R000' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 160-25MA-ND.
DUST COVER FOR DB25 MALE - 160-000-125-000
Order 'dust cover for db25 male - 160-000-125-000' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 160-25M-ND.
DUST COVER SHIELD D-SUB15 MALE - 160-020-115-000
Order 'dust cover shield d-sub15 male - 160-020-115-000' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 160-215M-ND.
DUST COVER FOR D-SUB37 MALE - 160-000-137R000
Order 'dust cover for d-sub37 male - 160-000-137R000' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 160-37MA-ND.
DUST COVER FOR D-SUB37 MALE - 160-000-137-000
Order 'dust cover for d-sub37 male - 160-000-137-000' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 160-37M-ND.
DUST COVER FOR D-SUB50 MALE - 160-000-150R000
Order 'dust cover for d-sub50 male - 160-000-150R000' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 160-50MA-ND.
DUST COVER FOR D-SUB50 MALE - 160-000-150-000
Order 'dust cover for d-sub50 male - 160-000-150-000' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 160-50M-ND.
SCREWLOCK W/CLIP RET 4-40 MALE - 160-000-002R031
Order 'screwlock w/clip ret 4-40 male - 160-000-002R031' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 160-02MA-ND.
SCREWLOCK W/CLIP RET 4-40 MALE - 160-000-002-051
Order 'screwlock w/clip ret 4-40 male - 160-000-002-051' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 160-02M-ND.
DUST COVER SHIELD D-SUB9 MALE - 160-020-109-000
Order 'dust cover shield d-sub9 male - 160-020-109-000' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 160-209M-ND.
DUST COVER SHIELD D-SUB25 MALE - 160-020-125-000
Order 'dust cover shield d-sub25 male - 160-020-125-000' online from Digi-Key. Manufactured by NorComp. Digi-Key part number 160-225M-ND.
Send this link via E-Mail
Help With This Screen