D-sub, D-shaped - Backshells, Hood Connector 3M - - 10368-A230-00
JUNCTION SHELL 68POS - 10368-A230-00
| Digi-Key Part Number | 10368-A230-00-ND |
100 |
14.29500 |
Extended Price
1429.50 |
| Manufacturer Part Number | 10368-A230-00 | |||
| Description | JUNCTION SHELL 68POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10368-A230-00 |
| Vendor | 3M |
| Category | Connectors |
| Material | - |
| Number of Positions | 68 |
| Shielding | - |
| Hardware | - |
| Cable Exit | - |
| Features | - |
| Accessory Type | - |
| Color | - |
| Cable Type | - |
| Plating | - |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
10368 A230 00 10368A23000 |
JUNCTION SHELL 68POS - 10368-A230-00 (10368-A230-00-ND)
Related parts D-sub, D-shaped - Backshells, Hood Connector 3M - - 10368-A230-00D-sub, D-shaped - Backshells, Hood Connector 3M - - 10368-A230-00
Order 'junction shell 68pos - 10368-A230-00' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10368-A230-00-ND.
D-sub, D-shaped - Backshells, Hood Connector 3M Two Piece Backshell Mating Screws 4-40 10368-12R1-00
Order 'junction shell 68pos metal - 10368-12R1-00' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10368-12R1-00-ND.
D-sub, D-shaped - Backshells, Hood Connector 3M Two Piece Backshell Latch Lock 10368-A200-00
Order 'conn junction shell 68pos strgt - 10368-A200-00' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1756-ND.
D-sub, D-shaped - Backshells, Hood Connector 3M Two Piece Backshell Latch Lock 10368-A500-00
Order 'conn junction shell 68pos 60deg - 10368-A500-00' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1763-ND.
D-sub, D-shaped - Backshells, Hood Connector 3M Two Piece Backshell Latch Lock 10368-3540-000
Order 'junction shell 68pos - 10368-3540-000' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10368-3540-000-ND.
D-sub, D-shaped - Backshells, Hood Connector 3M Two Piece Backshell and Cover Latch Lock 10368-3280-000-1
Order 'junction shell 68pos plastic - 10368-3280-000-1' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10368-3280-000-1-ND.
D-sub, D-shaped - Backshells, Hood Connector 3M Two Piece Backshell and Cover Mating Screws 4-40 10368-32J0-000
Order 'junction shell 68pos biege - 10368-32J0-000' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10368-32J0-000-ND.
D-sub, D-shaped - Backshells, Hood Connector 3M Two Piece Backshell and Cover Mating Screws 4-40 10368-32J0-006
Order 'junction shell 68pos gray - 10368-32J0-006' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10368-32J0-006-ND.
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect 3M Two Piece Backshell and Cover 10368-3210-000
Order 'conn junction shell 68pos strgt - 10368-3210-000' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1744-ND.
D-sub, D-shaped - Backshells, Hood Connector 3M Two Piece Backshell Latch Lock 10320-1230-00
Order 'junction shell 20pos metal - 10320-1230-00' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10320-1230-00-ND.
D-sub, D-shaped - Backshells, Hood Connector 3M Two Piece Backshell Latch Lock 10326-1230-00
Order 'junction shell 26pos dk metal - 10326-1230-00' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10326-1230-00-ND.
D-sub, D-shaped - Backshells, Hood Connector 3M Two Piece Backshell Latch Lock 10336-1230-00
Order 'junction shell 36pos metal - 10336-1230-00' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10336-1230-00-ND.
D-sub, D-shaped - Backshells, Hood Connector 3M Two Piece Backshell Latch Lock 10340-1230-00
Order 'junction shell 40pos metal - 10340-1230-00' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10340-1230-00-ND.
D-sub, D-shaped - Backshells, Hood Connector 3M Two Piece Backshell Latch Lock 10350-1230-00
Order 'junction shell 50pos metal - 10350-1230-00' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10350-1230-00-ND.
D-sub, D-shaped - Backshells, Hood Connector 3M - - 10350-12T0-00
Order 'junction shell 50pos flat - 10350-12T0-00' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10350-12T0-00-ND.
Options for D-sub, D-shaped - Backshells, Hood Connector 3M - - 10368-A230-00
Send this link via E-Mail
Help With This Screen
