JUNCTION SHELL 68POS GRAY - 10368-32J0-006 - Connectors
D-sub, D-shaped - Backshells, Hood Connector 3M Two Piece Backshell and Cover Mating Screws 4-40 10368-32J0-006
| Digi-Key Part Number | 10368-32J0-006-ND |
100 |
7.08000 |
Extended Price
708.00 |
| Manufacturer Part Number | 10368-32J0-006 | |||
| Description | JUNCTION SHELL 68POS GRAY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10368-32J0-006 |
| Vendor | 3M |
| Category | Connectors |
| Material | Metal Shell-Steel/Plastic Cover |
| Number of Positions | 68 |
| Shielding | Shielded |
| Hardware | Assembly Hardware, Cable Clamp |
| Cable Exit | 180° |
| Features | Mating Screws 4-40 |
| Accessory Type | Two Piece Backshell and Cover |
| Color | Gray |
| Cable Type | Round |
| Plating | Nickel |
| Lead Free Status | Vendor Undefined |
| RoHS Status | RoHS Compliant |
| Other Names |
10368 32J0 006 1036832J0006 |
JUNCTION SHELL 68POS GRAY - 10368-32J0-006 (10368-32J0-006-ND) - Connectors
Related parts D-sub, D-shaped - Backshells, Hood Connector 3M Two Piece Backshell and Cover Mating Screws 4-40 10368-32J0-006JUNCTION SHELL 68POS GRAY - 10368-32J0-006
Order 'junction shell 68pos gray - 10368-32J0-006' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10368-32J0-006-ND.
JUNCTION SHELL 68POS BIEGE - 10368-32J0-000
Order 'junction shell 68pos biege - 10368-32J0-000' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10368-32J0-000-ND.
JUNCTION SHELL 26POS GRAY - 10326-32J0-003
Order 'junction shell 26pos gray - 10326-32J0-003' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10326-32J0-003-ND.
JUNCTION SHELL 50POS GRAY - 10350-32J0-006
Order 'junction shell 50pos gray - 10350-32J0-006' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10350-32J0-006-ND.
JUNCTION SHELL 68POS PLASTIC - 10368-3280-000-1
Order 'junction shell 68pos plastic - 10368-3280-000-1' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10368-3280-000-1-ND.
CONN JUNCTION SHELL 68POS STRGT - 10368-3210-000
Order 'conn junction shell 68pos strgt - 10368-3210-000' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1744-ND.
JUNCTION SHELL 26POS BIEGE - 10326-32J0-000
Order 'junction shell 26pos biege - 10326-32J0-000' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10326-32J0-000-ND.
JUNCTION SHELL 26POS BLACK - 10326-32J0-006
Order 'junction shell 26pos black - 10326-32J0-006' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10326-32J0-006-ND.
JUNCTION SHELL 50POS BIEGE - 10350-32J0-000
Order 'junction shell 50pos biege - 10350-32J0-000' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10350-32J0-000-ND.
JUNCTION SHELL 68POS METAL - 10368-12R1-00
Order 'junction shell 68pos metal - 10368-12R1-00' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10368-12R1-00-ND.
CONN JUNCTION SHELL 68POS STRGT - 10368-A200-00
Order 'conn junction shell 68pos strgt - 10368-A200-00' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1756-ND.
CONN JUNCTION SHELL 68POS 60DEG - 10368-A500-00
Order 'conn junction shell 68pos 60deg - 10368-A500-00' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1763-ND.
JUNCTION SHELL 14POS DK GRAY - 10314-3210-001
Order 'junction shell 14pos dk gray - 10314-3210-001' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10314-3210-001-ND.
JUNCTION SHELL 14POS MED GRAY - 10314-3210-003
Order 'junction shell 14pos med gray - 10314-3210-003' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10314-3210-003-ND.
JUNCTION SHELL 20POS MED GRAY - 10320-3210-003
Order 'junction shell 20pos med gray - 10320-3210-003' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10320-3210-003-ND.
Options for D-sub, D-shaped - Backshells, Hood Connector 3M Two Piece Backshell and Cover Mating Screws 4-40 10368-32J0-006
Send this link via E-Mail
Help With This Screen
