TERMINATOR 50 POS ACTIVE - DX70M-50P(TB)-CV - Connectors
| Digi-Key Part Number | H10067-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DX70M-50P(TB)-CV | |||
| Description | TERMINATOR 50 POS ACTIVE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DX70M-50P(TB)-CV |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Centronics, Center Strip Contacts |
| Number of Positions | 50 |
| Features | - |
| Style | SCSI |
| Mounting Feature | External |
| Type | Active |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DX70M 50P TB CV DX70M50PTBCV H10067 ND H10067ND H10067 |
DX70M-50P(TB)-CV Specification Sheet
TERMINATOR 50 POS ACTIVE - DX70M-50P(TB)-CV (H10067-ND) - Connectors
Related parts Connectors :TERMINATOR 50 POS ACTIVE - DX70M-50P(TB)-CV
Order 'terminator 50 pos active - DX70M-50P(TB)-CV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10067-ND.
CONN HEADER 50 POS 4.0MM SMD - DF12E(4.0)-50DP-0.5V(81)
Order 'conn header 50 pos 4.0mm smd - DF12E(4.0)-50DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF12E4.050DP05V81-ND.
CONN RECEPT VERT 50 POS PCB - DX20M-50S
Order 'conn recept vert 50 pos pcb - DX20M-50S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10046-ND.
CONN PLUG 50 POS SOLDER - DX40M-50P
Order 'conn plug 50 pos solder - DX40M-50P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10066-ND.
CONN RECEPT VERT 50 POS PCB - DX20M-50S(50)
Order 'conn recept vert 50 pos pcb - DX20M-50S(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11323-ND.
BACKSHELL PLASTIC 50 POS BEIGE - DX30M-50-CV(10)
Order 'backshell plastic 50 pos beige - DX30M-50-CV(10)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10060-ND.
RECEPTACLE 50 POS IDC TYPE - HIF6-50D-1.27R
Order 'receptacle 50 pos idc type - HIF6-50D-1.27R' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HIF6-50D-1.27R-ND.
CONN RECEPT 50-POS SOCKET STRAIG - HIF6A-50DA-1.27DSA
Order 'conn recept 50-pos socket straig - HIF6A-50DA-1.27DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HIF6A-50DA1.27DSA-ND.
CONN HV TERMINATOR PLUG V TYPE - HV-TMP(40)
Order 'conn hv terminator plug v type - HV-TMP(40)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11418-ND.
HEADER RIGHT ANGLE 50 POS - HIF6-50PA-1.27DSA(71)
Order 'header right angle 50 pos - HIF6-50PA-1.27DSA(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HIF6-50PA-1.27DSA(71)-ND.
CONN RECEPT 50 POS SMD 0.5MM - DF12C(3.0)-50DS-0.5V(81)
Order 'conn recept 50 pos smd 0.5mm - DF12C(3.0)-50DS-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF12C(3.0)-50DS-0.5V(81)-ND.
CONN RECEPT 50POS .8MM W/BOSS - FX6-50S-0.8SV(71)
Order 'conn recept 50pos .8mm w/boss - FX6-50S-0.8SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10805-ND.
CONN RECEPT 50POS .8MM W/BOSS - FX6-50S-0.8SV2(71)
Order 'conn recept 50pos .8mm w/boss - FX6-50S-0.8SV2(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10811-ND.
CONN RECEPT 50POS .8MM W/O BOSS - FX6A-50S-0.8SV(71)
Order 'conn recept 50pos .8mm w/o boss - FX6A-50S-0.8SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10817-ND.
CONN RECEPT 50POS .8MM W/O BOSS - FX6A-50S-0.8SV2(71)
Order 'conn recept 50pos .8mm w/o boss - FX6A-50S-0.8SV2(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10822-ND.
Send this link via E-Mail
Help With This Screen
