CONN ADAPTER D-SUB 9FMALE-25MALE - AB914-R - Connectors, Interconnects
| Digi-Key Part Number | AE9881-ND |
1 10 25 50 100 |
4.49000 3.95000 3.54120 3.20080 2.72400 |
Extended Price
4.49 39.50 88.53 160.04 272.40 |
| Manufacturer Part Number | AB914-R | |||
| Description | CONN ADAPTER D-SUB 9FMALE-25MALE | |||
| Quantity Available | 3175 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AB914-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors, Interconnects |
| Convert From (Adapter End) | D-Sub, 9-Pin Female |
| Convert To (Adapter End) | D-Sub, 25-Pin Male |
| Features | Mounting Hardware |
| Mounting Type | Free Hanging (In-Line) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AB914 R AB914R AE9881 ND AE9881ND AE9881 |
AB914-R Specification Sheet
CONN ADAPTER D-SUB 9FMALE-25MALE - AB914-R (AE9881-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN ADAPTER D-SUB 9FMALE-25MALE - AB914-R
Order 'conn adapter d-sub 9fmale-25male - AB914-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9881-ND.
CONN ADAPTER D-SUB 9-25POS MALE - AB913-R
Order 'conn adapter d-sub 9-25pos male - AB913-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1389-ND.
CONN ADAPTER D-SUB 9MALE-25FMALE - AB914F-R
Order 'conn adapter d-sub 9male-25fmale - AB914F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9882-ND.
CONN ADAPTER DB9-DB25 FEMALE - AB915-R
Order 'conn adapter db9-db25 female - AB915-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10355-ND.
CONN ADAPTER MOUSE PS/2 - AB401-R
Order 'conn adapter mouse ps/2 - AB401-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AB401-R-ND.
CONN ADAPTER MOUSE PS/2 - AB450-R
Order 'conn adapter mouse ps/2 - AB450-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1390-ND.
CONN ADAPTER MOUSE PS/2 - AB405-R
Order 'conn adapter mouse ps/2 - AB405-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9883-ND.
CONN ADAPTER-KEYBOARD PS/2 - AB440
Order 'conn adapter-keyboard ps/2 - AB440' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1047-ND.
CONN ADAPTER-KEYBOARD PS/2 - AB961-R
Order 'conn adapter-keyboard ps/2 - AB961-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1387-ND.
CONN ADAPTER-KEYBOARD PS/2 - AB440-R
Order 'conn adapter-keyboard ps/2 - AB440-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1388-ND.
CONN ADAPTER MOUSE PS/2 - AB441
Order 'conn adapter mouse ps/2 - AB441' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1056-ND.
CONN DUAL D-SUB MALE .75 R/A - ADS/F09A-GTAXB7
Order 'conn dual d-sub male .75 r/a - ADS/F09A-GTAXB7' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADS/F09A-GTAXB7-ND.
CONN HD D-SUB 15POS R/A W/INSERT - AHDF15A-KG-TAXB-R
Order 'conn hd d-sub 15pos r/a w/insert - AHDF15A-KG-TAXB-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AHDF15A-KG-TAXB-R-ND.
CONN HD D-SUB FEMALE 15POS R/A - A-HDF15A-KG/T-R
Order 'conn hd d-sub female 15pos r/a - A-HDF15A-KG/T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-HDF15A-KG/T-R-ND.
CONN HD D-SUB FEMALE 15POS SLDR - A-HDF15LL-TL-B-R
Order 'conn hd d-sub female 15pos sldr - A-HDF15LL-TL-B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-HDF15LL-TL-B-R-ND.
Send this link via E-Mail
Help With This Screen
