D-sub, D-shaped - Terminator Connectors, Interconnect Tyco Electronics - 1696124-1
TERMINATOR SCSI-3 DIFFERENTIAL - 1696124-1 - Connectors, Interconnects
| Digi-Key Part Number | A32494-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1696124-1 | |||
| Description | TERMINATOR SCSI-3 DIFFERENTIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1696124-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Connector Type | - |
| Number of Positions | 68 |
| Features | - |
| Style | SCSI III |
| Mounting Feature | - |
| Type | Differential |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1696124 1 16961241 A32494 ND A32494ND A32494 |
TERMINATOR SCSI-3 DIFFERENTIAL - 1696124-1 (A32494-ND) - Connectors, Interconnects
Related parts D-sub, D-shaped - Terminator Connectors, Interconnect Tyco Electronics - 1696124-1D-sub, D-shaped - Terminator Connectors, Interconnect Tyco Electronics - 1696124-1
Order 'terminator scsi-3 differential - 1696124-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32494-ND.
D-sub, D-shaped - Terminator Connector Tyco Electronics D-Sub, Male Pins Jackscrews 869515-1
Order 'terminator scsi-3 differential - 869515-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15040-ND.
D-sub, D-shaped - Terminator Connector Tyco Electronics D-Sub, Male Pins Latch Lock, Shielded 869545-1
Order 'terminator scsi-2 differential - 869545-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15038-ND.
Plastic Accessory Cables, Wire - Management Tyco Electronics SCSI 788495-1
Order 'terminator scsi-3 68pos plastic - 788495-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 788495-1-ND.
Plastic Accessory Cables, Wire - Management Tyco Electronics SCSI 869888-1
Order 'terminator scsi-3 68 pos active - 869888-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 869888-1-ND.
D-sub, D-shaped - Terminator Connector Tyco Electronics D-Sub, Male Pins Jackscrews 869516-1
Order 'terminator scsi-3 single active - 869516-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15039-ND.
D-sub, D-shaped - Terminator Connector Tyco Electronics - - 869686-1
Order 'adapter scsi-2/scsi-3 unterm - 869686-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15047-ND.
D-sub, D-shaped - Terminator Connector Tyco Electronics - - 869680-1
Order 'adapter scsi-2/scsi-3 active - 869680-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15045-ND.
D-sub, D-shaped - Terminator Connector Tyco Electronics - - 869678-1
Order 'adapter scsi-2/scsi-3 differ - 869678-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15046-ND.
Terminal - Rectangular Connector Tyco Electronics Free Hanging (In-Line) - 276964-1
Order 'conn terminal 500mcm #3/8 - 276964-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 276964-1-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Panel Mount 1437429-3
Order 'term block 3pos 22-8awg fuse - 1437429-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1437429-3-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Panel Mount 1-796921-2
Order 'tsb2303dsht=8mm europa,marked - 1-796921-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-796921-2-ND.
Terminal Block - Wire To Board Connector Tyco Electronics Through Hole - 1-1776886-3
Order 'term block power conn 3pos black - 1-1776886-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1776886-3-ND.
Terminal Block - Adapters, Interface Module Connector Tyco Electronics Board Mounted 1-1437410-3
Order 'conn term block 0.2" 24 pos - 1-1437410-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437410-3-ND.
Terminal Block - Adapters, Interface Module Connector Tyco Electronics Board Mounted 3-1437406-1
Order 'term block 90deg 22pos tin - 3-1437406-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437406-1-ND.
Options for D-sub, D-shaped - Terminator Connectors, Interconnect Tyco Electronics - 1696124-1
Send this link via E-Mail
Help With This Screen
