ADAPTER PLUG-RECEPT 37POS FLTR - 1-842933-0
| Digi-Key Part Number | A15098-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1-842933-0 | |||
| Description | ADAPTER PLUG-RECEPT 37POS FLTR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-842933-0 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Convert From (Adapter End) | D-Sub, 37-Pin Male |
| Convert To (Adapter End) | D-Sub, 37-Pin Female |
| Features | Filter, Mounting Hardware |
| Mounting Type | Free Hanging (In-Line) |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
1 842933 0 18429330 A15098 ND A15098ND A15098 |
ADAPTER PLUG-RECEPT 37POS FLTR - 1-842933-0 (A15098-ND)
Related parts :ADAPTER PLUG-RECEPT 37POS FLTR - 1-842933-0
Order 'adapter plug-recept 37pos fltr - 1-842933-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15098-ND.
ADAPTER PLUG-RECEPT 15POS FLTR - 1-842931-0
Order 'adapter plug-recept 15pos fltr - 1-842931-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15096-ND.
ADAPTER PLUG-RECEPT 25POS FLTR - 1-842932-0
Order 'adapter plug-recept 25pos fltr - 1-842932-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15097-ND.
ADAPTER PLUG-RECEPT 37POS FLTR - 842700-4
Order 'adapter plug-recept 37pos fltr - 842700-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15072-ND.
ADAPTER PLUG-RECEPT 9POS FILTER - 1-842930-0
Order 'adapter plug-recept 9pos filter - 1-842930-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15095-ND.
CONN D-SUB 9POS PLUG R/T FLTR - 1-842900-0
Order 'conn d-sub 9pos plug r/t fltr - 1-842900-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15073-ND.
TERM BLOCK PLUG 10POS 5MM GREEN - 1-282830-0
Order 'term block plug 10pos 5mm green - 1-282830-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98331-ND.
TERM BLOCK PLUG 5MM VERT 10POS - 1-284046-0
Order 'term block plug 5mm vert 10pos - 1-284046-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-284046-0-ND.
TERM BLOCK PLUG 10POS STACK 5MM - 1-796640-0
Order 'term block plug 10pos stack 5mm - 1-796640-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98430-ND.
TERM BLOCK PLUG 10POS VERT 5MM - 1-284040-0
Order 'term block plug 10pos vert 5mm - 1-284040-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98126-ND.
TERM BLOCK PLUG 10PS VERT 5.08MM - 1-284041-0
Order 'term block plug 10ps vert 5.08mm - 1-284041-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98133-ND.
TERM BLK PLUG 10POS VERT 5.08MM - 1-796861-0
Order 'term blk plug 10pos vert 5.08mm - 1-796861-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98294-ND.
CONN D-SUB 15POS PLUG R/T FLTR - 1-842901-0
Order 'conn d-sub 15pos plug r/t fltr - 1-842901-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15074-ND.
CONN D-SUB 25POS PLUG R/T FLTR - 1-842902-0
Order 'conn d-sub 25pos plug r/t fltr - 1-842902-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15075-ND.
CONN D-SUB 9POS RECEPT STR FLTR - 1-842915-0
Order 'conn d-sub 9pos recept str fltr - 1-842915-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15087-ND.
Send this link via E-Mail
Help With This Screen
