IDC CABLE - MSR40K/MC40M/MPR40K - M3BRK-4036R
| Digi-Key Part Number | M3BRK-4036R-ND |
1 10 100 250 500 1000 2500 5000 |
30.45000 26.70200 19.67490 16.98132 15.81018 13.63190 12.88238 12.46077 |
Extended Price
30.45 267.02 1967.49 4245.33 7905.09 13631.90 32205.95 62303.85 |
| Manufacturer Part Number | M3BRK-4036R | |||
| Description | IDC CABLE - MSR40K/MC40M/MPR40K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3BRK-4036R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 40 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3BRK 4036R M3BRK4036R |
IDC CABLE - MSR40K/MC40M/MPR40K - M3BRK-4036R (M3BRK-4036R-ND)
Related parts :IDC CABLE - MSR40K/MC40M/MPR40K - M3BRK-4036R
Order 'idc cable - msr40k/mc40m/mpr40k - M3BRK-4036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BRK-4036R-ND.
IDC CABLE - MSR40K/MC40M/MPR40K - M3BRK-4006R
Order 'idc cable - msr40k/mc40m/mpr40k - M3BRK-4006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BRK-4006R-ND.
IDC CABLE - MSR40K/MC40M/MPR40K - M3BRK-4018R
Order 'idc cable - msr40k/mc40m/mpr40k - M3BRK-4018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BRK-4018R-ND.
IDC CABLE - MSR40K/MC40M/X - M1BXK-4036R
Order 'idc cable - msr40k/mc40m/x - M1BXK-4036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-4036R-ND.
IDC CABLE - MSR40K/MC40M/MCE40K - M3BEK-4036R
Order 'idc cable - msr40k/mc40m/mce40k - M3BEK-4036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-4036R-ND.
IDC CABLE - MSR40K/MC40M/MCF40K - M3BFK-4036R
Order 'idc cable - msr40k/mc40m/mcf40k - M3BFK-4036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BFK-4036R-ND.
IDC CABLE - MSR40K/MC40M/MCS40K - M3BGK-4036R
Order 'idc cable - msr40k/mc40m/mcs40k - M3BGK-4036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BGK-4036R-ND.
IDC CABLE - MSR40K/MC40M/MCG40K - M3BMK-4036R
Order 'idc cable - msr40k/mc40m/mcg40k - M3BMK-4036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BMK-4036R-ND.
IDC CABLE - MSR40K/MC40M/MCJ40K - M3BPK-4036R
Order 'idc cable - msr40k/mc40m/mcj40k - M3BPK-4036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BPK-4036R-ND.
IDC CABLE - MSR40K/MC40G/MPR40K - M3BRK-4006J
Order 'idc cable - msr40k/mc40g/mpr40k - M3BRK-4006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BRK-4006J-ND.
IDC CABLE - MSR40K/MC40G/MPR40K - M3BRK-4018J
Order 'idc cable - msr40k/mc40g/mpr40k - M3BRK-4018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BRK-4018J-ND.
IDC CABLE - MSR40K/MC40F/MPR40K - M3BRK-4020K
Order 'idc cable - msr40k/mc40f/mpr40k - M3BRK-4020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BRK-4020K-ND.
IDC CABLE - MSR40K/MC40G/MPR40K - M3BRK-4036J
Order 'idc cable - msr40k/mc40g/mpr40k - M3BRK-4036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BRK-4036J-ND.
IDC CABLE - MSR40K/MC40F/MPR40K - M3BRK-4040K
Order 'idc cable - msr40k/mc40f/mpr40k - M3BRK-4040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BRK-4040K-ND.
IDC CABLE - MSR40K/MC40F/MPR40K - M3BRK-4060K
Order 'idc cable - msr40k/mc40f/mpr40k - M3BRK-4060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BRK-4060K-ND.
Send this link via E-Mail
Help With This Screen