CABLE CONN ASSY 3 PC PT - 2-175677-4 - Connectors
| Digi-Key Part Number | A26163-ND |
1800 |
4.66500 |
Extended Price
8397.00 |
| Manufacturer Part Number | 2-175677-4 | |||
| Description | CABLE CONN ASSY 3 PC PT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2-175677-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Plug, Center Strip Contacts |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | - |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | Champ® .050 Series II |
| Type | - |
| Termination | IDC |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2 175677 4 21756774 A26163 ND A26163ND A26163 |
2-175677-4 Specification Sheet
CABLE CONN ASSY 3 PC PT - 2-175677-4 (A26163-ND) - Connectors
Related parts Connectors :CABLE CONN ASSY 3 PC PT - 2-175677-4
Order 'cable conn assy 3 pc pt - 2-175677-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26163-ND.
CABLE CONN ASSY 3 PC PT - 2-175677-7
Order 'cable conn assy 3 pc pt - 2-175677-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26164-ND.
26 50SR CABLE CONN KIT 3 PC PT - 750913-2
Order '26 50sr cable conn kit 3 pc pt - 750913-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23677-ND.
40 50SR CABLE RCPT KIT 3 PC PT - 749699-4
Order '40 50sr cable rcpt kit 3 pc pt - 749699-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23699-ND.
68 50RS CABLE CONN KIT 3 PCS - 750913-7
Order '68 50rs cable conn kit 3 pcs - 750913-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23679-ND.
100 50SR CABLE RCPT KIT 3 PC PT - 749699-8
Order '100 50sr cable rcpt kit 3 pc pt - 749699-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23702-ND.
CONN CABLE ASSY MPO-MPO 40M - 2-6693182-4
Order 'conn cable assy mpo-mpo 40m - 2-6693182-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-6693182-4-ND.
CABLE JUMPER 8POS .100 1 INCH - 2-1437211-4
Order 'cable jumper 8pos .100 1 inch - 2-1437211-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437211-4-ND.
CABLE RIBBON MULTI 24 COND .050 - 2-57643-4
Order 'cable ribbon multi 24 cond .050 - 2-57643-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AC24M-100-ND.
68 50SR CABLE RCPT S/A 3 PC PT - 786860-7
Order '68 50sr cable rcpt s/a 3 pc pt - 786860-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23703-ND.
68 50SR CABLE RCPT S/A 3 PC PT - 5786860-7
Order '68 50sr cable rcpt s/a 3 pc pt - 5786860-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33488-ND.
CABLE CLAMP ASSY 7 PC PART - 205718-4
Order 'cable clamp assy 7 pc part - 205718-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205718-4-ND.
CABLE CLAMP ASSY 5 PC PART - 205729-3
Order 'cable clamp assy 5 pc part - 205729-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205729-3-ND.
CABLE CLAMP ASSY 6 PC PART - 205730-3
Order 'cable clamp assy 6 pc part - 205730-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205730-3-ND.
CONN RING TONG 22-16AWG #3/8 TIN - 2-320573-4
Order 'conn ring tong 22-16awg #3/8 tin - 2-320573-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-320573-4-ND.
Send this link via E-Mail
Help With This Screen