Keywords:





AMP FH CONN REC V 60P (H=18) - 176378-2

Gold Through Hole D-shaped, Centronic Connectors, Interconnect Tyco Electronics Receptacle 176378-2

Digi-Key Part Number A26145-ND
Price Break
1080
Unit Price
10.63500
Extended Price
11485.80
Manufacturer Part Number176378-2
DescriptionAMP FH CONN REC V 60P (H=18)
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Through Hole D-shaped, Centronic Connectors, Interconnect Tyco Electronics Receptacle 176378-2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Gold Through Hole D-shaped, Centronic Connectors, Interconnect Tyco Electronics Receptacle 176378-2
Technical/Catalog Information176378-2
VendorTyco Electronics
CategoryConnectors, Interconnects
Connector TypeReceptacle
Contact FinishGold
Contact Finish ThicknessFlash
FeaturesBoard Guide
Flange Feature-
Mounting TypeThrough Hole
Number of Positions 60
Number of Rows2
TerminationSolder
Type-
Connector StyleOuter Shroud Contacts
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 176378 2
1763782
A26145 ND
A26145ND
A26145

176378-2 Specification Sheet

Image of AMP FH CONN REC V 60P (H=18) - 176378-2

AMP FH CONN REC V 60P (H=18) - 176378-2 (A26145-ND)

Related parts Gold Through Hole D-shaped, Centronic Connectors, Interconnect Tyco Electronics Receptacle 176378-2
AMP FH CONN REC V 60P (H=18) - 176378-2
 Order 'amp fh conn rec v 60p (h=18) - 176378-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26145-ND.
AMP FH CONN REC V 80P (H=13) - 5176373-3
 Order 'amp fh conn rec v 80p (h=13) - 5176373-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5176373-3-ND.
AMP FH CONN REC V 100P (H=16) - 5176376-4
 Order 'amp fh conn rec v 100p (h=16) - 5176376-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5176376-4-ND.
AMP FH CONN REC V 80P (H=12) - 176372-3
 Order 'amp fh conn rec v 80p (h=12) - 176372-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26146-ND.
AMP FH CONN REC V 80P (H=13) - 176373-3
 Order 'amp fh conn rec v 80p (h=13) - 176373-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26147-ND.
AMP FH CONN REC V 100P (H=16) - 176376-4
 Order 'amp fh conn rec v 100p (h=16) - 176376-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26148-ND.
AMP FH CONN REC V 80P (H=12) - 5176372-3
 Order 'amp fh conn rec v 80p (h=12) - 5176372-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33477-ND.
0.5 FS CONN REC ASSY 60P O/T - 6-353159-0
 Order '0.5 fs conn rec assy 60p o/t - 6-353159-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-353159-0-ND.
AMP FH CONN PLUG V ASSY 60P - 176380-2
 Order 'amp fh conn plug v assy 60p - 176380-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 176380-2-ND.
AMP FH CONN PLUG V ASSY 80P - 176380-3
 Order 'amp fh conn plug v assy 80p - 176380-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 176380-3-ND.
AMP FH CONN PLUG V ASSY 120P - 176380-5
 Order 'amp fh conn plug v assy 120p - 176380-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 176380-5-ND.
AMP FH CONN PLUG V ASSY 40P - 176380-1
 Order 'amp fh conn plug v assy 40p - 176380-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 176380-1-ND.
CONN TERM BLOCK 6POS 8-18 AWG - 2-1437381-6
 Order 'conn term block 6pos 8-18 awg - 2-1437381-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437381-6-ND.
CONN HEADER 2POS VERT TIN SMD - 1445052-2
 Order 'conn header 2pos vert tin smd - 1445052-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445052-2-ND.
CONN HEADER 2POS STR 15GOLD SMD - 1445086-2
 Order 'conn header 2pos str 15gold smd - 1445086-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445086-2-ND.

Options for Gold Through Hole D-shaped, Centronic Connectors, Interconnect Tyco Electronics Receptacle 176378-2
Send this link via E-Mail
Help With This Screen

AMP FH CONN REC V 60P (H=18) - 176378-2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: AMP FH CONN REC V 100P (H=16) - 5176376-4 Next: AMP FH CONN REC V 80P (H=12) - 176372-3
AMP FH CONN REC V 60P (H=18) - 176378-2